TLE9186QVWXUMA1

Infineon Technologies
726-TLE9186QVWXUMA1
TLE9186QVWXUMA1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers MOTIX TLE9186 gate driver IC for BLDC motors with current sense amplifier

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 700

Stock:
700 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€3.57 €3.57
€2.37 €23.70
€2.18 €54.50
€1.87 €187.00
€1.77 €442.50
€1.59 €795.00
€1.35 €1,350.00
€1.31 €3,275.00
Full Reel (Order in multiples of 5000)
€1.27 €6,350.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Bridge Driver
BLDC Motor
8 V to 29 V
- 40 C
+ 175 C
SMD/SMT
VQFN-32
Reel
Cut Tape
Brand: Infineon Technologies
Moisture Sensitive: Yes
Number of Outputs: 3 Output
Operating Frequency: 75 MHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 29 V
Supply Voltage - Min: 8 V
Tradename: MOTIX
Part # Aliases: TLE9186QVW SP005916231
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99

MOTIX™ TLE9186QVW 3-Phase Gate Driver IC

Infineon Technologies MOTIX™ TLE9186QVW 3-Phase Gate Driver IC features an integrated current sense amplifier. It offers a supply voltage range of 4.5V to 29V and can drive six MOSFETs, with a total gate charge of 60nC, at a switching frequency of 20kHz. Target applications for the Infineon Technologies MOTIX TLE9186QVW 3-Phase Gate Driver IC include 12V BLDC motor applications, such as oil pumps, water pumps, fans, HVAC blowers, engine cooling fans, and seat control modules.