Tray NAND Flash

Results: 350
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Interface Type Organisation Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Alliance Memory NAND Flash SLC Parallel NAND Flash, 8Gb, x8, 3.3V, 4bit ECC, 25ns, 63b FBGA, Industrial Grade 178In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-63 8 Gbit Parallel 8 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Alliance Memory NAND Flash SLC Parallel NAND Flash, 4Gb, x8, 1.8V, 4bit ECC, 45ns, 63b FBGA, Automotive Grade 816In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-63 4 Gbit Parallel 4 G x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 105 C Tray
Alliance Memory NAND Flash SLC Parallel NAND Flash, 2Gb, x8, 3.3V, 4bit ECC, 25ns, 63b FBGA, Industrial Grade 571In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-63 2 Gbit Parallel 2 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Alliance Memory NAND Flash SPI SLC NAND Flash, 2Gb, 3V, 120Mhz, Multiple IO, Industrial, 8pin LGA (8x6) A Die 583In Stock
Min.: 1
Mult.: 1

SMD/SMT LGA-8 2 Gbit Quad SPI 256 M x 8 Synchronous 8 bit 3 V 3.6 V 30 mA - 40 C + 85 C Tray
Winbond NAND Flash 1G-bit NAND flash, 3V, 4-bit ECC, 3V, x8
120In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 W29N01HV 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
Alliance Memory AS5F31G04SND-08LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 1Gb, 3V, 120Mhz, Multiple IO, Industrial, 8pin LGA (8x6) 321In Stock
Min.: 1
Mult.: 1

SMD/SMT LGA-8 1 Gbit Quad SPI 128 M x 8 Synchronous 8 bit 3 V 3.6 V 30 mA - 40 C + 85 C Tray

ISSI NAND Flash 1 Gb. 1bit ECC, SOIC-16 300 mil, 3.3v, RoHS, IT, Tray 106In Stock
176Expected 18/09/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 1 Gbit SPI 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 20 mA - 40 C + 85 C Tray
Micron MT29F1G01ABAFDSF-AUT:F
Micron NAND Flash SLC 1Gbit 1 16/16 SOIC 1 UT
1,363In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 1 Gbit SPI 1 G x 1 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 125 C Tray
Micron NAND Flash SLC 2Gbit 8 63/120 VFBGA 1 AT
1,162In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 MT29F 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 1.7 V 1.95 V - 40 C + 105 C Tray
Macronix NAND Flash SLC NAND 3V 4Gbit x8 TSOP-48 8Bit ECC 3,472In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 MX30LF 4 Gbit 512 M x 8 8 bit 2.7 V 3.6 V - 40 C + 85 C Tray
Macronix NAND Flash Serial NAND 3V 4Gbit x4 WSON-8 ECC-Free 3,958In Stock
15,840On Order
Min.: 1
Mult.: 1
Max.: 250

SMD/SMT WSON-8 MX35LF 4 Gbit Parallel 1 G x 4 Synchronous 4 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash Serial NAND 1.8V 4Gbit x4 WSON-8 ECC-Free 1,030In Stock
2,800On Order
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT WSON-8 MX35UF 4 Gbit Parallel 1 G x 4 Synchronous 4 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash SLC NAND 3V 8Gbit x8 TSOP-48 8Bit ECC 898In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 MX60LF 8 Gbit Parallel 1 G x 8 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Micron MT29F64G08AFAAAWP-ITZ:A
Micron NAND Flash SLC 64Gbit 8 48/48 TSOP 2 IT
481In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 MT29F 64 Gbit Parallel 8 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 50 mA - 40 C + 85 C Tray
Micron MT29F64G08AECABH1-10ITZ:A
Micron NAND Flash SLC 64Gbit 8 100/170VBGA 2 IT
100In Stock
Min.: 1
Mult.: 1

SMD/SMT VBGA-100 MT29F 64 Gbit Parallel 8 G x 8 Asynchronous, Synchronous 8 bit 2.7 V 3.6 V 50 mA - 40 C + 85 C Tray
Micron MT29F4G01ABAFDWB-IT:F
Micron NAND Flash SLC 4Gbit 1 8/8 UPDFN 1 IT
1,790In Stock
1,920Expected 12/10/2026
Min.: 1
Mult.: 1
Max.: 300

SMD/SMT UPDFN-8 MT29F 4 Gbit SPI 4 G x 1 Asynchronous 1 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 2Gbit 8 48/48 TSOP 1 IT
308In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 MT29F 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
SkyHigh Memory NAND Flash SLC,8Gb,1x,3V,x8,0bit,VLD63,
397In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-63 8 Gbit Parallel 1 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
Macronix NAND Flash SLC NAND 3V 2Gbit x8 TSOP-48 8Bit ECC 235In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 MX30LF 2 Gbit 256 M x 8 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash SLC NAND 1.8V 1Gbit x8 BGA-63 8Bit ECC 609In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 MX30UF 1 Gbit 128 M x 8 8 bit 1.7 V 1.95 V - 40 C + 85 C Tray
Macronix NAND Flash SLC NAND 1.8V 4Gbit x8 BGA-63 8Bit ECC 284In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-63 MX30UF 4 Gbit 512 M x 8 8 bit 1.7 V 1.95 V - 40 C + 85 C Tray
Macronix NAND Flash Serial NAND 3V 1Gbit x4 WSON-8 8Bit ECC 305In Stock
4,800On Order
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX35LF 1 Gbit Parallel 256 M x 4 Synchronous 4 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash Serial NAND 1.8V 2Gbit x4 WSON-8 8Bit ECC 476In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX35UF 2 Gbit Parallel 512 M x 4 Synchronous 4 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash SLC NAND 1.8V 8Gbit x8 BGA-63 8Bit ECC 146In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 MX60UF 8 Gbit 1 G x 8 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 8Gbit 8 63/120 VFBGA 1 IT
574In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT VFBGA-63 MT29F 8 Gbit Parallel 1 G x 8 Asynchronous 8 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Tray