Texas Instruments Monostable Multi-vibrator

Results: 178
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Elements per Chip Propagation Delay Time Package/Case Supply Current - Max Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Monostable Multi-vibrator 2ch monostable RC co nfigurable pulse gen 700In Stock
Min.: 1
Mult.: 1
: 3,000

TPUL TSSOP-16 2 uA 1.5 V 5.5 V 50 mA - 50 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Automotive two-chan nel monostable RC-co 700In Stock
Min.: 1
Mult.: 1
: 3,000

TPUL TSSOP-16 2 uA 1.5 V 5.5 V 50 mA - 50 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator 2ch retriggerable mo nostable RC pulse g 776In Stock
Min.: 1
Mult.: 1
: 3,000

TPUL SOIC-16 2 uA 1.5 V 5.5 V 50 mA - 50 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Automotive 2ch retri ggerable monostable 700In Stock
Min.: 1
Mult.: 1
: 3,000

TPUL 30.2 ns SOIC-16 1.37 mA 1.5 V 5.5 V 50 mA - 50 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator 2ch Monostable RC Co nfigurable Pulse Ge 2,072In Stock
Min.: 1
Mult.: 1
: 3,000

TPUL 35 ns TSSOP-16 2 uA 1.5 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Automotive 2-ch mono stable RC configura 2,684In Stock
Min.: 1
Mult.: 1
: 3,000

TPUL 35 ns TSSOP-16 2 uA 1.5 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Precision Mono 13,463In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator CD4000 2 Element 600 ns, 300 ns, 220 ns PDIP-16 100 uA 3 V 18 V 4.2 mA - 4.2 mA 500 mW - 55 C + 125 C Tube
Texas Instruments Monostable Multi-vibrator Trgrable Mnstbl Mltv brtrw/SchmttTrgr A A 595-SN74LVC1G123DCUT 67,377In Stock
Min.: 1
Mult.: 1
: 3,000

Monostable Multivibrator LVC 1 Element 18.6 ns VSSOP-8 20 uA 1.65 V 5.5 V 32 mA - 32 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Hi Spd CMOS Log Dual Ret Prec Mono Mult A 595-CD74HC4538QPWRQ1 8,302In Stock
Min.: 1
Mult.: 1
: 2,000

Monostable Multivibrator HC 2 Element 250 ns, 50 ns, 43 ns TSSOP-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono A 5 95-CD74HC123M A 595 A 595-CD74HC123M 14,150In Stock
Min.: 1
Mult.: 1
: 2,500

Monostable Multivibrator HC 2 Element 320 ns, 64 ns, 54 ns SOIC-Narrow-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono A 5 95-CD74HC123PW A 59 A 595-CD74HC123PW 8,328In Stock
24,000Expected 08/09/2026
Min.: 1
Mult.: 1
: 2,000

Monostable Multivibrator HC 2 Element 320 ns, 64 ns, 54 ns TSSOP-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual Ret rig with Reset A 59 A 595-CD74HC423M 3,463In Stock
Min.: 1
Mult.: 1
: 2,500

Monostable Multivibrator HC 2 Element 320 ns, 64 ns, 54 ns SOIC-Narrow-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual Ret rig Precision A 595 A 595-CD74HC4538PW 7,654In Stock
Min.: 1
Mult.: 1
: 2,000

Monostable Multivibrator HC 2 Element 250 ns, 50 ns, 43 ns TSSOP-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Schmitt-trigger inpu ts 448In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator 7400 1 Element 80 ns SOIC-14 13 mA 4.75 V 5.25 V 16 mA - 400 uA 0 C + 70 C Tube
Texas Instruments Monostable Multi-vibrator Mil Enhance Dual Ret riggerable 2,908In Stock
Min.: 1
Mult.: 1
: 2,500

Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns SOIC-Narrow-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Mono A 595-SN74 LS221D A 595-SN74LS A 595-SN74LS221D 4,309In Stock
Min.: 1
Mult.: 1
: 2,500

Monostable Multivibrator LS 2 Element 80 ns SOIC-Narrow-16 4.7 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono 19,109In Stock
Min.: 1
Mult.: 1
: 3,000

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns VQFN-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Mono A 595-SN74 LV221AD A 595-SN74L A 595-SN74LV221AD 2,521In Stock
Min.: 1
Mult.: 1
: 2,500

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns SOIC-Narrow-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Sgl Retriggerable Mo no Mltvibrator A 59 A 595-SN74LVC1G123DCTR 5,008In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

Monostable Multivibrator LVC 1 Element 18.6 ns SSOP-8 20 uA 1.65 V 5.5 V 32 mA - 32 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Sgl Retriggerable Mo no Mltvibrator A 59 A 595-SN74LVC1G123DCUR 2,337In Stock
Min.: 1
Mult.: 1
: 3,000

Monostable Multivibrator LVC 1 Element 18.6 ns VSSOP-8 20 uA 1.65 V 5.5 V 32 mA - 32 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Sgl Retriggerable Mo no Mltvibrator A 59 A 595-SN74LVC1G123DCUT 1,293In Stock
Min.: 1
Mult.: 1
: 250

Monostable Multivibrator LVC 1 Element 18.6 ns VSSOP-8 20 uA 1.65 V 5.5 V 32 mA - 32 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator CMOS Dual Precision Mono Multivibrator 9,528In Stock
Min.: 1
Mult.: 1
: 2,500

Monostable Multivibrator CD4000 2 Element 600 ns, 300 ns, 220 ns SOIC-Narrow-16 100 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator CMOS Dual Prec Mono A 595-CD14538BPW A 5 A 595-CD14538BPW 5,646In Stock
Min.: 1
Mult.: 1
: 2,000

Monostable Multivibrator CD4000 2 Element 600 ns, 300 ns, 220 ns TSSOP-16 100 uA 3 V 18 V 4.2 mA - 4.2 mA 500 mW - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator CMOS LP Mono/Astable 5,111In Stock
11,000Expected 21/01/2027
Min.: 1
Mult.: 1

Monostable/Astable Multivibrator 4000 1 Element 1000 ns, 450 ns, 300 ns PDIP-14 20 uA 3 V 18 V 4.2 mA - 4.2 mA 500 mW - 55 C + 125 C Tube
Texas Instruments Monostable Multi-vibrator CMOS LP Mono/Astable 2,655In Stock
Min.: 1
Mult.: 1
: 2,000

Monostable/Astable Multivibrator 4000 1 Element 1000 ns, 450 ns, 300 ns SOP-14 20 uA 3 V 18 V 4.2 mA - 4.2 mA 500 mW - 55 C + 125 C Reel, Cut Tape, MouseReel