Logic Comparators

Results: 91
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Comparator Type Number of Bits Logic Function Output Type Package/Case Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Comparators Octal Binary/BCD Idy Comparators w/Enabl 14In Stock
Min.: 1
Mult.: 1

Identity 8 bit A = B Open Collector PDIP-20 15 ns, 33 ns 4.5 V 5.5 V 17 mA 0 C + 70 C Through Hole Tube
Texas Instruments Logic Comparators 8bit Identity 69In Stock
Min.: 1
Mult.: 1

Identity 8 bit A = B Totem-Pole PDIP-20 20 ns 4.5 V 5.5 V 19 mA 0 C + 70 C Through Hole Tube
Texas Instruments Logic Comparators 8-Bit Identity Compa rators 308In Stock
Min.: 1
Mult.: 1
: 2,000

Identity 8 bit A = B Totem-Pole SOIC-20 20 ns 4.5 V 5.5 V 19 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators Octal Binary/BCD Idy Comparators w/Enabl 299In Stock
Min.: 1
Mult.: 1

Identity 8 bit A = B Active Low PDIP-20 4.6 ns, 6.1 ns, 6.6 ns 4.5 V 5.5 V 32 mA 0 C + 70 C Through Hole Tube
Texas Instruments Logic Comparators 8-Bit Magnitude Comp arators 73In Stock
Min.: 1
Mult.: 1

Magnitude 8 bit A = B, A > B Active Low SOIC-20 22 ns 2 V 6 V 8 uA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logic Comparators 8-Bit Magnitude Comp arators 58In Stock
Min.: 1
Mult.: 1

Magnitude 8 bit A = B, A > B Active Low PDIP-20 22 ns 2 V 6 V 8 uA - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Comparators 4-bit binary or BCD Magnitude Comparator 55In Stock
Min.: 1
Mult.: 1

Magnitude 4 bit A < B, A = B, A > B Active High PDIP-16 12 ns 4.75 V 5.25 V 115 mA 0 C + 70 C Through Hole Tube
Nexperia Logic Comparators 74HC688D/SOT163/SO20
7,816Expected 25/09/2026
Min.: 1
Mult.: 1
: 2,000

Magnitude 8 bit A = B Active Low SOIC-20 8 ns, 16 ns 2 V 6 V 8 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Comparators 74HC688PW/SOT360/TSSOP20 46In Stock
20,000On Order
Min.: 1
Mult.: 1
: 2,500

Magnitude 8 bit A = B Active Low TSSOP-20 8 ns, 16 ns 2 V 6 V 8 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Comparators 74HC85PW/SOT403/TSSOP16 1,862In Stock
Min.: 1
Mult.: 1
: 2,500

Magnitude 4 bit A < B, A = B, A > B Active High TSSOP-16 2 V 6 V 8 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Comparators 74HCT85D/SOT109/SO16 30In Stock
2,500Expected 04/01/2027
Min.: 1
Mult.: 1
: 2,500

Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 15 ns, 20 ns, 22 ns 2 V 6 V 8 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Renesas Electronics Logic Comparators 8-Bit Identity Comparator 222In Stock
Min.: 1
Mult.: 1

Identity 8 bit A = B Active Low QSOP-20 6 ns, 7.2 ns 4.75 V 5.25 V 4.5 mA - 40 C + 85 C SMD/SMT Tube
Renesas Electronics Logic Comparators 8-Bit Identity Comparator 213In Stock
Min.: 1
Mult.: 1

Identity 8 bit A = B Active Low SOIC-20 6 ns, 7.2 ns 4.75 V 5.25 V 4.5 mA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logic Comparators 4B Mag Comparators
1,500Expected 13/08/2026
Min.: 1
Mult.: 1
: 2,000

Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 60 ns, 80 ns 3 V 18 V 100 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Comparators 4-Bit CMOS Magnitude
4,443Expected 22/01/2027
Min.: 1
Mult.: 1
: 2,500

Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 130 ns, 180 ns, 430 ns 3 V 18 V 5 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Comparators 4-BIT MAGNITUDE COMP
2,500Expected 22/01/2027
Min.: 1
Mult.: 1
: 2,500

SOIC-16 SMD/SMT AEC-Q100 Reel, Cut Tape
Texas Instruments Logic Comparators 4-Bit Magnitude Comp arators ALT 595-CD4 ALT 595-CD4063BM96 Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,500

4 bit A < B, A = B, A > B Active High SOIC-Narrow-16 1250 ns, 500 ns, 350 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 4B Mag Comparators Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

Magnitude 4 bit A < B, A = B, A > B Active High TSSOP-16 60 ns, 80 ns 3 V 18 V 100 uA - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Comparators 4B Mag Comparators A LT 595-CD4585BPW AL ALT 595-CD4585BPW Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

4 bit A < B, A = B, A > B Active High TSSOP-16 600 ns, 250 ns, 160 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Comparators 8-Bit Identity. Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,000

Identity 8 bit A = B Active Low SOIC-20 20 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8-Bit Identity Compa rators A 595-SN74AL A 595-SN74ALS688DW Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

Magnitude/Identity 8 bit A = B Active Low SOIC-20 20 ns 4.5 V 5.5 V 19 mA 0 C + 70 C SMD/SMT Reel
Texas Instruments Logic Comparators 8bit Magnitude A 595 -SN74HC682DW A 595- A 595-SN74HC682DW Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,000

Magnitude/Identity 8 bit A = B, A > B TTL SOIC-20 275 ns, 55 ns, 47 ns 2 V 6 V 1.1 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8B Identity Magnitud e Comparator ALT 59 ALT 595-SN74HC688DWR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,000

Identity 8 bit A = B Active Low SOIC-20 210 ns, 42 ns, 36 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8-Bit Identity Compa rators ALT 595-SN74 ALT 595-SN74HC688PWR Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

Identity 8 bit A = B Active Low TSSOP-20 210 ns, 42 ns, 36 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel
Texas Instruments Logic Comparators Octal binary or BCD Magnitude Comparator A 595-SN74LS682DW Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

Magnitude/Identity 8 bit A = B, A > B Active Low SOIC-20 30 ns 4.85 V 5.25 V 70 mA 0 C + 70 C SMD/SMT Reel