CMOS Bus Transceivers

Results: 155
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers 16bit 730In Stock
Min.: 1
Mult.: 1
: 2,000

3-State AVC 2 Circuit 4 ns TVSOP-48 CMOS CMOS 12 mA - 12 mA 1.4 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74HC245DW A A 595-SN74HC245DW 4,915In Stock
Min.: 1
Mult.: 1
: 2,000

3-State HC 8 Circuit 22 ns SOIC-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs A 595-SN74HC645DW 3,282In Stock
Min.: 1
Mult.: 1
: 2,000

3-State HC 8 Circuit 22 ns SOIC-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trncvr/Reg W/3-State Otpt A 59 A 595-SN74HC646DW 2,275In Stock
Min.: 1
Mult.: 1
: 2,000

3-State HC 8 Circuit 265 ns SOIC-24 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 2-6V Octal 3-State Non-Inverting Bus 13,577In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

3-State HC 8 Circuit 75 ns SOIC-Wide-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive single-b it dual-supply bus 2,208In Stock
5,000Expected 26/08/2026
Min.: 1
Mult.: 1
: 5,000

3-State LXC 1 Circuit 11 ns SON-6 CMOS 32 mA - 32 mA 1.1 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus transceive r with 3-state outp 4,953In Stock
Min.: 1
Mult.: 1
: 5,000

3-State AC 8 Circuit 5 ns VSSOP-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive octal bus transceiver with 3- 1,980In Stock
Min.: 1
Mult.: 1
: 2,000

3-State AC 8 Circuit 3.5 ns TSSOP-20 CMOS CMOS 24 mA - 24 mA 1.5 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus transceive r with 3-state outp 2,980In Stock
Min.: 1
Mult.: 1
: 3,000

3-State AC 8 Circuit 5 ns VQFN-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive octal bus transceiver with 3- 1,620In Stock
Min.: 1
Mult.: 1
: 3,000

3-State AC 8 Circuit 3.5 ns VQFN-20 CMOS CMOS 24 mA - 24 mA 1.5 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus transceive rs with tri-state o 2,569In Stock
Min.: 1
Mult.: 1
: 3,000

3-State AHC VQFN-20 CMOS 50 uA - 50 uA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Toshiba Bus Transceivers 2-Bit x 2 Dual-Supply Bus Transceiver with Configurable Power Supply 2,234In Stock
Min.: 1
Mult.: 1
: 2,500

3-State AVC 4 Circuit 8.2 ns TSSOP-16 CMOS 12 mA - 12 mA 800 mV 36 V - 40 C + 125 C Reel, Cut Tape
Toshiba Bus Transceivers 3-Bit+1-Bit Dual-Supply Bus Transceiver with Configurable Power Supply 2,038In Stock
Min.: 1
Mult.: 1
: 2,500

3-State AVC 4 Circuit TSSOP-16 CMOS 12 mA - 12 mA 800 mV 3.6 V - 40 C + 125 C Reel, Cut Tape
Toshiba Bus Transceivers 2-Bit x 2 Dual-Supply Bus Transceiver with Bushold and Configurable Power Supply 1,968In Stock
Min.: 1
Mult.: 1
: 2,500

3-State AVCH 4 Circuit TSSOP-16 CMOS 12 mA - 12 mA 800 mV 3.6 V - 40 C + 125 C Reel, Cut Tape
onsemi Bus Transceivers 8-Bit Dual Supply Configurable Voltage Interface Transceiver w 3-STATE Outputs 5,663In Stock
5,000Expected 13/11/2026
Min.: 1
Mult.: 1
Max.: 280
: 2,500

3-State LVXC 2 Circuit 8.5 ns TSSOP-24 CMOS CMOS 24 mA - 24 mA 2.7 V, 3 V 3.6 V, 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74AC245PW A A 595-SN74AC245PW 5,416In Stock
Min.: 1
Mult.: 1
: 2,000

3-State AC 8 Circuit 7 ns TSSOP-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Meter-Bus Xceiver A 595-TSS721AD A 595-T A 595-TSS721AD 4,494In Stock
Min.: 1
Mult.: 1
: 2,500

SOIC-Narrow-16 CMOS CMOS 100 uA 100 uA 3.1 V 3.4 V - 25 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74AVC8T245PW/SOT355/TSSOP24 286In Stock
Min.: 1
Mult.: 1
: 2,500

3-State AVC 1 Circuit 14.4 ns TSSOP-24 CMOS CMOS 12 mA - 12 mA 800 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74AVCH8T245PW/SOT355/TSSOP24 7,400In Stock
Min.: 1
Mult.: 1
: 2,500

3-State AVCH 1 Circuit 14.4 ns TSSOP-24 CMOS CMOS 12 mA - 12 mA 800 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74HC245D/SOT163/SO20 33,597In Stock
Min.: 1
Mult.: 1
: 2,000

3-State HC 1 Circuit 90 ns SOIC-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal Bidirectional Transceiver 4,323In Stock
Min.: 1
Mult.: 1
Max.: 240
: 1,000

3-State 74AC 8 Circuit 8.5 ns SOIC-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 2-6V Octal 3-State Non-Inverting Bus 7,716In Stock
Min.: 1
Mult.: 1
Max.: 190

3-State HC 8 Circuit 75 ns SOIC-Wide-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Tube
onsemi Bus Transceivers 2-5.5V Octal Bus Transceiver 3,275In Stock
Min.: 1
Mult.: 1
Max.: 360
: 2,500

3-State 74VHC 8 Circuit 11.9 ns TSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal 3-STATE Trans 1,431In Stock
1,938Expected 18/09/2026
Min.: 1
Mult.: 1
Max.: 266

3-State HC 8 Circuit 96 ns SOIC-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Non-Inv Bus Tr ncvr W/3-St Otpt 625In Stock
Min.: 1
Mult.: 1

3-State AC 8 Circuit 106 ns PDIP-20 CMOS CMOS 24 mA - 24 mA 1.5 V 5.5 V - 55 C + 125 C Tube