OR Logic Gates

Results: 646
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quad 2 Input Pos OR Gate A 595-N74AHCT32 A 595-N74AHCT32QDRG4Q1 3,914In Stock
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input Pos OR Gate A 595-74AHCT32Q A 595-74AHCT32QPWRG4Q1 2,347In Stock
Min.: 1
Mult.: 1
: 2,000

OR 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos 3,808In Stock
Min.: 1
Mult.: 1
: 3,000

OR 4 Gate AHCT 8 Input VQFN-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74ALS32D A 595-SN7 A 595-SN74ALS32D 1,417In Stock
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate ALS 8 Input SOIC-14 4 Output 8 mA - 400 uA 14 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 1,067In Stock
Min.: 1
Mult.: 1

OR 4 Gate ALS 8 Input PDIP-14 4 Output 8 mA - 400 uA 14 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates ALT 595- ALT 595-SN74ALS32N 321In Stock
Min.: 1
Mult.: 1

OR 4 Gate ALS 8 Input PDIP-14 4 Output 8 mA - 400 uA 14 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2 Input A 595-S N74ALVC32DR A 595-S A 595-SN74ALVC32DR 785In Stock
Min.: 1
Mult.: 1

OR 4 Gate ALVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 2.8 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-Input A 595-S N74ALVC32D A 595-SN A 595-SN74ALVC32D 1,370In Stock
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate ALVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 2.8 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-S N74ALVC32PWR A 595- A 595-SN74ALVC32PWR 1,397In Stock
Min.: 1
Mult.: 1

OR 4 Gate ALVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 2.8 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-Input A 595-S N74ALVC32PW A 595-S A 595-SN74ALVC32PW 1,785In Stock
Min.: 1
Mult.: 1
: 2,000

OR 4 Gate ALVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 2.8 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos-OR Buffers/Drivers 92In Stock
Min.: 1
Mult.: 1

OR 4 Gate AS 8 Input SOIC-14 4 Output 48 mA - 48 mA 6.3 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gates A 5 A 595-SN74AS32D 219In Stock
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate AS 8 Input SOIC-14 4 Output 20 mA - 2 mA 5.8 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gates 99In Stock
Min.: 1
Mult.: 1

OR 4 Gate AS 8 Input PDIP-14 4 Output 20 mA - 2 mA 5.8 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Single 2-Input Pos. 3,536In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate AUC 2 Input SOT-23-5 1 Output 9 mA - 9 mA 2.4 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Pos 3,136In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate AUC 2 Input SC70-5 1 Output 9 mA - 9 mA 2.4 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates DUAL 2-INPUT Pos- OR GATE 1,835In Stock
Min.: 1
Mult.: 1
: 3,000

OR 2 Gate AUC 4 Input SM-8 2 Output 9 mA - 9 mA 1.5 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos- OR Gate 2,624In Stock
Min.: 1
Mult.: 1
: 3,000

OR 4 Gate AUC 8 Input VQFN-14 4 Output 9 mA - 9 mA 2.2 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo Pwr Sngl 2 Inpt P os OR Gate A 595-SN A 595-SN74AUP1G32DBVT 7,116In Stock
6,000Expected 20/07/2026
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate AUP 2 Input SOT-23-5 1 Output 4 mA - 4 mA 4.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo PWR SNGL 2Input P os OR Gate A 595-SN A 595-SN74AUP1G32DBVR 1,092In Stock
Min.: 1
Mult.: 1
: 250

OR 1 Gate AUP 2 Input SOT-23-5 1 Output 4 mA - 4 mA 4.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo-Pwr Sgl 2-Input P os-OR Gate A 595-SN A 595-SN74AUP1G32DCKT 7,032In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate AUP 2 Input SC70-5 1 Output 4 mA - 4 mA 4.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo PWR SNGL 2Input P os OR Gate A 595-SN A 595-SN74AUP1G32DCKR 271In Stock
Min.: 1
Mult.: 1
: 250

OR 1 Gate AUP 2 Input SC70-5 1 Output 4 mA - 4 mA 4.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Sgl 2-Inp Po s-OR Gate 4,636In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate AUP 2 Input X2SON-4 1 Output 4 mA - 4 mA 4.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Power Single 2 I nput Pos-OR Gate 3,355In Stock
Min.: 1
Mult.: 1
: 5,000

OR 1 Gate AUP 2 Input SON-6 1 Output 4 mA - 4 mA 4.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Sgl 2-Input Pos-OR Gate 2,638In Stock
Min.: 1
Mult.: 1
: 5,000

OR 1 Gate AUP 2 Input SON-6 1 Output 4 mA - 4 mA 4.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Sgl 2-Input Pos-OR Gate 6,716In Stock
Min.: 1
Mult.: 1
: 5,000

OR 1 Gate AUP 2 Input SON-6 1 Output 4 mA - 4 mA 4.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel