AND 3 Input Logic Gates

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates AC Sgl 3-Inp Pos- AN D Gate 2,903In Stock
12,000Expected 22/10/2026
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.1 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 3-Inp Pos-AND Ga te 374In Stock
25,000On Order
Min.: 1
Mult.: 1
: 5,000

AND 1 Gate LVC 3 Input SON-6 1 Output 32 mA - 32 mA 4.1 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sngl3Inpt+ANDGt 3,680In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate LVC 3 Input DSBGA-6 1 Output 32 mA - 32 mA 4.1 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates 1.65 to 5.5V VCC 1G Single 3 Input POS 701In Stock
12,000Expected 29/01/2027
Min.: 1
Mult.: 1
Max.: 1,370
: 3,000

AND 1 Gate LVC 3 Input SOT-363-6 1 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates 1.65 to 5.5V VCC 1G Single 3 Input POS 198In Stock
12,000Expected 19/05/2027
Min.: 1
Mult.: 1
Max.: 1,030
: 3,000

AND 1 Gate LVC 3 Input SOT-26-6 1 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT11PW/SOT402/TSSOP14 7,338In Stock
Min.: 1
Mult.: 1
: 2,500

AND 3 Gate HCT 3 Input TSSOP-14 1 Output 4 mA - 4 mA 11 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-INPUT AND GATE 7,004In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate NL17SZ 3 Input SC-74-6 1 Output 32 mA - 32 mA 9 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated 74LVC1G11FW4-7
Diodes Incorporated Logic Gates 1.65 to 5.5V VCC 1G Single 3 Input POS 9,132In Stock
Min.: 1
Mult.: 1
: 5,000

AND 1 Gate LVC 3 Input 1 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated 74LVC1G11FZ4-7
Diodes Incorporated Logic Gates Single 3 In POS AND 1.65V to 5.5V 24mA 6,161In Stock
25,000On Order
Min.: 1
Mult.: 1
: 5,000

AND 1 Gate LVC 3 Input 1 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input Posit ive-NAND Gate Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,000

AND 3 Gate ALS 3 Input SOIC-14 1 Output 8 mA - 400 uA 13 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Tr 3 Inp Pos-AND Gates A 595 A 595-SN74AC11IPWREP Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

AND 3 Gate AC 3 Input TSSOP-14 1 Output 24 mA - 24 mA 10 ns 5.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel
Texas Instruments Logic Gates Automotive, single 3-input, 1.1-V to 5.5-V AND gate 6-SC70 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate LVC 3 Input SC-70-6 1 Output 32 mA - 32 mA 1.1 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi Spd CMOS Tr 3- In put AND Gates A 595 A 595-CD74HC11M96 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,500

AND 3 Gate HC 3 Input SOIC-14 1 Output 5.2 mA - 5.2 mA 25 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Tr 3-Inp Pos-AND Gates A 595 A 595-N74LV11ATPWRG4Q1 Non-Stocked Lead-Time 26 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

AND 3 Gate LV 3 Input TSSOP-14 1 Output 12 mA - 12 mA 20 ns 2 V 5.5 V - 40 C + 105 C SMD/SMT Reel
Texas Instruments Logic Gates Mil Enhance Tr 3-Inp Pos-AND Gates A 595 A 595-SN74LV11ATPWREP Non-Stocked Lead-Time 26 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

AND 3 Gate LV-A 3 Input TSSOP-14 1 Output 12 mA - 12 mA 20 ns 2 V 5.5 V - 40 C + 105 C SMD/SMT Reel