2 Channel UART Interface IC

Results: 61
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Data Rate Memory Size Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
MaxLinear UART Interface IC 2.5V-5.5V 16B FIFO temp -45 to 85C;UART Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

2 Channel 4 Mb/s 16 B 5.5 V 2.5 V 1 mA, 1.3 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
MaxLinear UART Interface IC UART Non-Stocked Lead-Time 16 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

2 Channel 4 Mb/s 16 B 5.5 V 2.25 V 1 mA, 1.3 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 Reel
MaxLinear UART Interface IC XR16M2550IM48TR-F Non-Stocked
Min.: 1,500
Mult.: 1,500
: 1,500

2 Channel 16 Mb/s 16 B 3.63 V 1.62 V 500 uA, 1 mA, 2 mA - 40 C + 85 C SMD/SMT TQFP-48 Reel
MaxLinear UART Interface IC 2 CHANNEL 64-Byte FIFO UART Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,500

2 Channel 16 Mb/s 64 B 3.63 V 1.62 V 500 uA, 1 mA, 2 mA - 40 C + 85 C SMD/SMT TQFP-48 Reel, Cut Tape, MouseReel

MaxLinear UART Interface IC 2.5V-3.6V 16B FIFO temp -45 to 85C;UART Non-Stocked Lead-Time 16 Weeks
Min.: 490
Mult.: 490

2 Channel 16 Mb/s 16 B 3.6 V 2.25 V 2.5 mA - 40 C + 85 C SMD/SMT QFN-32 Tray
MaxLinear UART Interface IC High Performance DUART w/16-Byte FIFO Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

2 Channel 16 Mb/s 16 B 3.6 V 2.25 V 1.5 mA, 2.5 mA - 40 C + 85 C SMD/SMT QFN-32 Reel
MaxLinear UART Interface IC XR68M752IM48TR-F Non-Stocked Lead-Time 16 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

2 Channel 16 Mb/s 64 B 3.63 V 1.62 V 500 uA, 1 mA, 2 mA - 40 C + 85 C SMD/SMT TQFP-48 Reel
Diodes Incorporated UART Interface IC SPI Bridge Non-Stocked Lead-Time 36 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500
2 Channel 33 Mb/s 64 B 3.63 V 1.62 V 6 mA - 40 C + 85 C SMD/SMT QFN5050-32 Reel
NXP Semiconductors UART Interface IC Dual universal asynchronous receiver/transmitter (DUART) Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

2 Channel 256 B 9 mA - 40 C + 85 C SMD/SMT TSSOP-56 Reel
Texas Instruments UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2550RHBR A 595-TL16C2550RHBR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

2 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 7.5 mA - 40 C + 85 C SMD/SMT VQFN-32 Tube
Texas Instruments UART Interface IC Dual UART With 64- B yte FIFO A 595-TL16 A 595-TL16C752CIPFB Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1,000

2 Channel 3 Mb/s 64 B 1.98 V, 2.75 V, 3.6 V, 5.5 V 1.62 V, 2.25 V, 3 V, 4.5 V 4.5 mA, 16 mA, 40 mA, 90 mA - 40 C + 85 C SMD/SMT TQFP-48 Reel, Cut Tape, MouseReel