SN65LVDS301ZXH

Texas Instruments
595-SN65LVDS301ZXH
SN65LVDS301ZXH

Mfr.:

Description:
LVDS Interface IC Programmable 27-bit display serial inter A 595-SN65LVDS301ZXHR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,382

Stock:
5,382 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5382 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€4.16 €4.16
€3.19 €31.90
€2.95 €73.75
€2.68 €268.00
€2.65 €662.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€4.16
Min:
1

Similar Product

Texas Instruments SN65LVDS301ZXHR
Texas Instruments
Serializers & Deserializers - Serdes Programmable 27-bit display serial inter A 595-SN65LVDS301ZXH

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Serial Interface Transmitter
300 Mb/s
CMOS
LVDS
1.95 V
1.65 V
- 40 C
+ 85 C
SMD/SMT
NFBGA-80
With ESD Protection
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Pd - Power Dissipation: 44.5 mW
Product: LVDS Interface ICs
Product Type: LVDS Interface IC
Series: SN65LVDS301
Factory Pack Quantity: 576
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

SN65LVDS301 27-Bit Parallel-to-Serial Transmitter

Texas Instruments SN65LVDS301 Programmable 27-Bit Parallel-to-Serial Transmitter device converts 27 parallel data inputs to 1, 2, or 3 Sub Low-Voltage Differential Signaling (SubLVDS) serial outputs. It loads a shift register with 24-pixel bits and three control bits from the parallel CMOS input interface. In addition to the 27 data bits, the device adds a parity bit and two reserved bits into a 30-bit data word. The pixel clock (PCLK) latches each word into the device. The parity bit (odd parity) allows a receiver to detect single-bit errors. The serial shift register is uploaded at 30, 15, or 10 times the pixel-clock data rate, depending on the number of serial links used. A copy of the pixel clock is outputted as a separate differential output.