TLIN1024ARGYRQ1

Texas Instruments
595-TLIN1024ARGYRQ1
TLIN1024ARGYRQ1

Mfr.:

Description:
LIN Transceivers Automotive quad loc al interconnect netw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,699

Stock:
5,699 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€2.47 €2.47
€1.84 €18.40
€1.69 €42.25
€1.51 €151.00
€1.44 €360.00
€1.38 €690.00
€1.34 €1,340.00
Full Reel (Order in multiples of 3000)
€1.32 €3,960.00
€1.26 €7,560.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LIN Transceivers
RoHS:  
36 V
4 V
- 40 C
+ 125 C
SMD/SMT
VQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 20 Kb/s, 100 Kb/s
Development Kit: TLIN2029EVM
Function: Quad Local Interconnect Network LIN transceiver
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Voltage: 4 V to 36 V
Product: LIN Transceivers
Product Type: LIN Transceivers
Propagation Delay Time: 17.28 us
Series: TLIN1024A
Standard: LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, SAE J2602-1
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: Quad Local Interconnect Network
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TLIN1024-Q1 Quad Local Interconnect Network (LIN)

Texas Instruments TLIN1024-Q1 Quad Local Interconnect Network (LIN) is a physical layer transceiver that integrates wake-up and protection features. This device complies with LIN2.0, LIN2.1, LIN2.2, LIN2.2A, and ISO/DIS 17987–4.2 standards. This LIN is a single-wire bidirectional bus typically used for low-speed in-vehicle networks using data rates up to 20kbps. The LIN receiver supports data rates up to 100kbps for in-line programming. The TLIN1024-Q1 has two separate dual LIN transceiver blocks. The VSUP1/2 control separates the dual transceiver blocks.