- 40 C Reel Interface - Specialised

Results: 143
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification
Analog Devices / Maxim Integrated Interface - Specialised 2-Wire Interfaced Low-EMI Key Switch Con 130In Stock
Min.: 1
Mult.: 1
: 2,500

3.6 V 1.6 V - 40 C + 85 C SMD/SMT TQFN-24
MaxLinear Interface - Specialised 4 Tx/Rx Programmable RS232/485/422 Serial 68In Stock
2,500Expected 25/08/2026
Min.: 1
Mult.: 1
: 2,500

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 6.5 mA - 40 C + 85 C SMD/SMT TSSOP-28 +/-15 kV
NXP Semiconductors Interface - Specialised NTAG 5 link 1,000In Stock
Min.: 1
Mult.: 1
: 2,500

5.5 V 1.62 V 138 uA - 40 C + 105 C SMD/SMT TSSOP-16
NXP Semiconductors Interface - Specialised NTAG 5 link 1,574In Stock
Min.: 1
Mult.: 1
: 2,500

5.5 V 1.62 V 138 uA - 40 C + 105 C SMD/SMT SOIC-8
NXP Semiconductors Interface - Specialised 16-bit SPI GPI Expander 18 V Tolerant with Interrupt in TSSOP24 package 29In Stock
12,500On Order
Min.: 1
Mult.: 1
: 2,500

SPI 16-bit GPI 5.5 V 2.3 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-24
NXP Semiconductors Interface - Specialised Switch Detection Interface, 22-switches, 3.3 V / 5.0 V SPI , SOICW-EP 32 111In Stock
1,000Expected 07/09/2026
Min.: 1
Mult.: 1
: 1,000

Switch Detection Interface SPI 5.25 V 3 V 500 uA - 40 C + 125 C SMD/SMT SOICW-EP-32
NXP Semiconductors MC33660BEFR2
NXP Semiconductors Interface - Specialised Transceiver, Physical layer, ISO9141 K Line Serial Link Interface, SOIC 8 6,418In Stock
Min.: 1
Mult.: 1
: 2,500

5.25 V 4.75 V 100 uA - 40 C + 125 C SMD/SMT SOIC-8
MaxLinear SP330EEY-L/TR
MaxLinear Interface - Specialised RS-232/485/422 Tscvr w/ 1.65V-5.5V IF 122In Stock
15,000Expected 04/12/2026
Min.: 1
Mult.: 1
: 2,500

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28 5.5 V 3.3 V 1 mA, 1.8 mA - 40 C + 85 C SMD/SMT TSSOP-24 +/-15 kV

Texas Instruments Interface - Specialised HDMI CompanionChip w / Step-up Converter 334In Stock
Min.: 1
Mult.: 1
: 3,000

- 40 C + 85 C SMD/SMT DSBGA-28
STMicroelectronics Interface - Specialised Miniature KNX transceiver with voltage regulators
6,933On Order
Min.: 1
Mult.: 1
: 4,000

Transceiver 32 V 20 V 31 mA - 40 C + 85 C SMD/SMT VFQFPN-24
Analog Devices Interface - Specialised HART Industrial Comm IC, Low Power w OSC
3,000Expected 08/10/2026
Min.: 1
Mult.: 1
: 1,500

Low Power HART Modems 464 uA - 40 C + 125 C SMD/SMT LFCSP-24
NXP Semiconductors Interface - Specialised SPI to I2C-bus interface
14,752On Order
Min.: 1
Mult.: 1
: 2,500

3.6 V 1.71 V 2.1 mA - 40 C + 105 C SMD/SMT TSSOP-16
NXP Semiconductors Interface - Specialised I2C-bus to SPI bridge
33,443On Order
Min.: 1
Mult.: 1
: 2,500

3.6 V 1.71 V 2.1 mA - 40 C + 105 C SMD/SMT TSSOP-16
onsemi Interface - Specialised NCN5150 QFN OAC
41,490On Order
Min.: 1
Mult.: 1
Max.: 5,000
: 2,500

MBUS Transceiver 3.6 V 3.3 V 15 mA - 40 C + 85 C SMD/SMT QFN-20
Analog Devices Interface - Specialised HART Industrial Comm IC, Low Power
1,000On Order
Min.: 1
Mult.: 1
: 500

HART Modems 5.5 V 2 V 179 uA - 40 C + 125 C SMD/SMT LFCSP-24
NXP Semiconductors Interface - Specialised FlexRay active star coupler (2 branches)
25On Order
Min.: 1
Mult.: 1
: 1,000

FlexRay Coupler 5.25 V 4.75 V 95 mA - 40 C + 150 C SMD/SMT HVQFN-44
NXP Semiconductors Interface - Specialised High-speed CAN/ LIN core system basis chip
25On Order
Min.: 1
Mult.: 1
: 2,000

28 V 4.5 V 76 uA - 40 C + 125 C SMD/SMT HTSSOP-32 ESD Protection
NXP Semiconductors Interface - Specialised NTAG 5 switch
250Expected 17/08/2026
Min.: 1
Mult.: 1
: 2,500

5.5 V 1.62 V 128 uA - 40 C + 105 C SMD/SMT TSSOP-16
NXP Semiconductors Interface - Specialised NTAG 5 switch
100Expected 29/10/2026
Min.: 1
Mult.: 1
: 2,500

5.5 V 1.62 V 128 uA - 40 C + 105 C SMD/SMT SOIC-8
Texas Instruments Interface - Specialised 19bit A 595-SN74LV16 1284DL A 595-SN74LV A 595-SN74LV161284DL Non-Stocked Lead-Time 9 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Bus Interface 5.5 V 4.5 V 70 mA - 40 C + 85 C SMD/SMT SSOP-48

Texas Instruments Interface - Specialised A 595-TPIC84000TPWPR Q1 A 595-TPIC84000T A 595-TPIC84000TPWPRQ1 Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

Antenna Driver - 40 C + 105 C SMD/SMT HTSSOP-28 AEC-Q100
NXP Semiconductors Interface - Specialised FlexRay node transceiver (Clamp 15) Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

FlexRay Transceiver 5.25 V 4.45 V 36 mA - 40 C + 125 C SMD/SMT TSSOP-14
NXP Semiconductors Interface - Specialised High-speed CAN/ LIN core system basis chip Non-Stocked Lead-Time 8 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

28 V 4.5 V 76 uA - 40 C + 125 C SMD/SMT HTSSOP-32 ESD Protection
NXP Semiconductors Interface - Specialised High-speed CAN/ LIN core system basis chip Non-Stocked Lead-Time 8 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

28 V 4.5 V 76 uA - 40 C + 125 C SMD/SMT HTSSOP-32 ESD Protection
NXP Semiconductors Interface - Specialised High-speed CAN/ LIN core system basis chip Non-Stocked Lead-Time 8 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

28 V 4.5 V 76 uA - 40 C + 125 C SMD/SMT HTSSOP-32 ESD Protection