PI3EUSB1101GHEX

Diodes Incorporated
621-PI3EUSB1101GHEX
PI3EUSB1101GHEX

Mfr.:

Description:
Interface - Signal Buffers, Repeaters USB2 Eqx X1-WLB1712-12 T&R 3K

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Repeaters
USB, I2C
1 MHz
1.89 V, 3.6 V
1.71 V, 3 V
- 40 C
+ 85 C
SMD/SMT
WLCSP-12
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Diodes Incorporated
Data Rate: 480 Mb/s
Input Type: CMOS
Number of Channels: 2 Channel
Operating Supply Voltage: 1.71 V to 1.89 V, 3 V to 3.6 V
Product Type: Signal Buffers, Repeaters
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: eUSB2 Repeater
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PI3EUSB1101 eUSB2 Digital I2C I/O Repeater

Diodes Incorporated PI3EUSB1101 eUSB2 Digital I2C I/O Repeater is a versatile and high-performance solution for interfacing between USB standards. The Diodes Inc. PI3EUSB1101 features low <80ps skew outputs and is compliant with the latest USB 2.0 and Embedded USB 2.0 (eUSB2) Physical Layer Specification Rev. 1.2. This dual-role capable repeater integrates configurable pull-down resistors on both eUSB2 and USB 2.0 ends, and pull-up resistors on the USB 2.0 port. The component supports all USB 2.0 speed modes, including high-speed (480Mb/s), full-speed (12Mb/s), and low-speed (1.5Mb/s), with auto-resume and asynchronous wake-up capabilities. PI3EUSB1101 provides a bus-keeper function for device wake-up in host mode and supports 1.2V I2C I/O with 4x I2C ID addresses.

In Stock: 2,956

Stock:
2,956 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 296
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€1.58 €1.58
€1.16 €11.60
€1.06 €26.50
€0.937 €93.70
€0.886 €221.50
Full Reel (Order in multiples of 3000)
€0.886 €2,658.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.