Interface IC's Digital Isolators

Results: 4,325
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Toshiba Digital Isolators 1,300In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.3 V 13.4 mA 10.9 ns - 40 C + 125 C AEC-Q100
Texas Instruments Digital Isolators Functional isolation dual-channel 2/0 di 2,308In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ISO6520 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Toshiba Digital Isolators 1,500In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.3 V 13.4 mA 10.9 ns - 40 C + 125 C AEC-Q100
Texas Instruments Digital Isolators Functional isolation  dual-channel& 2,840In Stock
3,000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 3,000

ISO6521 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose quad-channel 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ISO6742 SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Isolated 5.5 V 1.71 V 402.2 mA 11 ns - 40 C + 125 C Reel, Cut Tape
Texas Instruments Digital Isolators Functional isolation  dual-channel& 3,497In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ISO6521 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel


Analog Devices / Maxim Integrated Digital Isolators Four Channel, Low Power, High Speed 5.7k 155In Stock
Min.: 1
Mult.: 1

MAX22444 SMD/SMT SOIC-Wide-16 Tube
Analog Devices Digital Isolators 7 Ch.,Isolator for SPI Interface 1,394In Stock
500Expected 15/04/2026
Min.: 1
Mult.: 1
Reel: 500

ADUM3151 SMD/SMT SSOP-20 7 Channel Unidirectional 250 kb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 13.5 mA, 14 mA 14 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Toshiba Digital Isolators 1,492In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.3 V 16.6 mA 10.9 ns - 40 C + 125 C AEC-Q100
Toshiba Digital Isolators 1,500In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.3 V 16.6 mA 10.9 ns - 40 C + 125 C AEC-Q100
Analog Devices / Maxim Integrated Digital Isolators Two Channel, Bidirectional I2C Digital I 2,093In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 2 Channel Bidirectional 300 Vrms Galvanic Isolation 5.5 V 1.71 V 146 uA, 270 uA 37.6 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators Two Channel, Bidirectional I2C Digital I 922In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM1252 SMD/SMT SOIC-8 2 Channel Bidirectional 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 270 uA 93.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Toshiba Digital Isolators 1,500In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.3 V 16.6 mA 10.9 ns - 40 C + 125 C AEC-Q100
Texas Instruments Digital Isolators Quad-Channel 2/2 16- SOIC -40 to 125 A 5 A 595-ISO7342CDW 3,740In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ISO7342C SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 6.4 mA 31 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3.75kVrms LVDS Iso 600Mbps Dual Tx or Rx 1,883In Stock
Min.: 1
Mult.: 1
Reel: 500

ADN4650 SMD/SMT SSOP-20 2 Channel Unidirectional 600 Mb/s 3750 Vrms Magnetic Coupling 2.625 V 2.375 V 60 mA 4 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3.0 kV rms 6-Channel Digital Isolator 176In Stock
Min.: 1
Mult.: 1

SMD/SMT QSOP-16 6 Channel 150 Mb/s 3000 Vrms 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Automotive quad-cha nnel reinforced dig 1,881In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ISO7741TB SMD/SMT SOIC-16 4 Channel 100 Mb/s 1500 Vrms 5.5 V 2.25 V 6.3 mA 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Micro-power Quad-CH Digital Isolator 4,856In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM1441 SMD/SMT QSOP-16 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 552 uA, 672 uA 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi Digital Isolators HIGH SPEED 3-CHANNEL DIGITAL ISOLATOR T&R 741In Stock
Min.: 1
Mult.: 1
Reel: 750
NCID9311 SOIC-16 Reel, Cut Tape
Infineon Technologies Digital Isolators ISOLATED DRIVER 2,151In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2DIB1411 SMD/SMT PG-DSO-Narrow-8 Reel, Cut Tape, MouseReel
Infineon Technologies Digital Isolators ISOLATED DRIVER 3,003In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2DIB0411 SMD/SMT PG-DSO-Narrow-8 Reel, Cut Tape
Toshiba Digital Isolators 1,499In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.3 V 16.6 mA 10.9 ns - 40 C + 125 C AEC-Q100
Texas Instruments Digital Isolators Automotive quad-cha nnel reinforced dig 1,706In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ISO7741TA SMD/SMT SOIC-16 4 Channel 100 Mb/s 1500 Vrms 5.5 V 2.25 V 6.3 mA 13 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive quad-cha nnel reinforced dig 1,950In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ISO7741TA SMD/SMT SOIC-16 4 Channel 100 Mb/s 1500 Vrms 5.5 V 2.25 V 6.3 mA 13 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive quad-cha nnel reinforced dig 1,840In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ISO7741TB SMD/SMT SOIC-16 4 Channel 100 Mb/s 1500 Vrms 5.5 V 2.25 V 6.3 mA 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel