Interface IC's Digital Isolators

Results: 4,325
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators 3.0 kV rms 6-Channel Digital Isolator 788In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM363N SMD/SMT QSOP-16 6 Channel 150 Mb/s 3000 Vrms 5.5 V 2.25 V 11 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC quad-cha nnel 3/1 reinforce 2,212In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SSOP-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 8.6 mA, 18 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3.0 kV rms 6-Channel Digital Isolator 800In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM362N SMD/SMT QSOP-16 6 Channel 150 Mb/s 450 Vrms 5.5 V 2.5 V 11.5 mA - 40 C + 125 C Reel, Cut Tape
Analog Devices / Maxim Integrated Digital Isolators 4-Channel, Low Power, 5kV Digital Isolat 1,456In Stock
Min.: 1
Mult.: 1

MAX14431 SMD/SMT QSOP-16 4 Channel Unidirectional 200 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 5.77 mA 5.6 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators SPI/Digital or I2C ?Module Isolator with Adjustable 12.5V and 5V Regulated Power 139In Stock
Min.: 1
Mult.: 1

LTM2883 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 3 V 25 mA 60 ns - 40 C + 105 C Tray
Analog Devices Digital Isolators 5kV 2 Ch Dig. Isol Default Low Output 161In Stock
Min.: 1
Mult.: 1

ADUM2286 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 16 mA, 16.5 mA 20 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 8mm creepage 4-Ch 5kV En ESD Dig Iso 120In Stock
Min.: 1
Mult.: 1

ADUM4401 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators Small, 5kV DUAL-CH DIGITAL ISOLATORS 233In Stock
Min.: 1
Mult.: 1

ADUM2281 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 5.8 mA 39 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 3.0 kV rms 6-Channel Digital Isolator 800In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM362N SMD/SMT QSOP-16 6 Channel 150 Mb/s 450 Vrms 5.5 V 2.5 V 11.5 mA - 40 C + 125 C Reel, Cut Tape

Analog Devices / Maxim Integrated Digital Isolators 2-Channel, 5kVRMS Digital Isolators 214In Stock
Min.: 1
Mult.: 1

MAX12931 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 3.06 mA 23.9 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Automotive quad-cha nnel 2/2 50-Mbps d A A 595-ISO7142CCQDBQQ1 1,859In Stock
Min.: 1
Mult.: 1
Reel: 2,500

ISO7142CC SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 2500 Vrms Galvanic Isolation 5.5 V 2.7 V 11.1 mA 21 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators Four Channel, Low Power, High Speed, Dig 109In Stock
Min.: 1
Mult.: 1

MAX2234x SMD/SMT SSOP-20 4 Channel Unidirectional 25 Mb/s, 200 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 1.71 V 5.66 mA 6.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 6 Channel Reinforced Isolator 110In Stock
1,700Expected 08/06/2026
Min.: 1
Mult.: 1

MAX22166 SMD/SMT QSOP-16 6 Channel Unidirectional 200 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 1.71 V 7.25 mA, 8.57 mA 9.9 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 1 forward & 1 reverse 2-channel isolator 3,673In Stock
Min.: 1
Mult.: 1
Reel: 1,250

SI8422 SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 8 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC dual-channel 1/ A A 595-ISO7721QDWQ1 991In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ISO7721 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 7.3 mA 17 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Isolators 4-Channel, Low Power, 5kV Digital Isolat 1,240In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MAX1443x SMD/SMT SOIC-16 4 Channel Unidirectional 200 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 8.7 mA 10.9 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust Quad ISO, 2:2 ch 956In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM142D SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 11 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators 5.7kVRMS 100Mbps Di gital Isolator A 595 A 595-ISO7831DWW 798In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ISO7831 SMD/SMT SOIC-16 3 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 8.7 mA, 13.2 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 8-channel PLC input isolator with 2 high-speed channels 51In Stock
Min.: 1
Mult.: 1

Si8380 SMD/SMT QSOP-20 8 Channel Unidirectional 2 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 4.8 mA, 5.4 mA 100 ms - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 87In Stock
Min.: 1
Mult.: 1
Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C Tube

Skyworks Solutions, Inc. Digital Isolators 14In Stock
Min.: 1
Mult.: 1

Si864x SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 1 kV 5-channel digital isolator 2,540In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si865x SMD/SMT QSOP-16 5 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Texas Instruments Digital Isolators Quad-channel 4/0 r e inforced digital is A 595-ISOW7840FDWE 549In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ISOW7840 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 54 mA 13 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 1,168In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators pb Free DUAL-CHANNEL DIGITAL ISOLATORS 1,492In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM3200 SMD/SMT SOIC-8 2 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 2 mA, 3.5 mA 50 ns - 40 C + 105 C Reel, Cut Tape, MouseReel