SOIC-16 Digital Isolators

Results: 1,254
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices / Maxim Integrated Digital Isolators 4-Channel, Low Power, 5kV Digital Isolat 5,220In Stock
Min.: 1
Mult.: 1

MAX1443x SMD/SMT SOIC-16 4 Channel Unidirectional 200 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 9.52 mA 5.6 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Robust 5kV 6 CH digital ISO, 4/2 6,848In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM262N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 16.4 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Isolators 5kVrms 25Mbps 2/2 Channel Digital Isolat 3,666In Stock
Min.: 1
Mult.: 1

MAX14936 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 18 mA 21.1 ns - 40 C + 125 C Tube
Toshiba Digital Isolators 4-ch (3:1) High Speed Digital Isolator; 150Mbps, 16pin, SOC16-W 1,232In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms 5.5 V 2.25 V 16.6 mA 10.9 ns - 40 C + 110 C Reel, Cut Tape, MouseReel
Toshiba Digital Isolators 4-ch (3:1) High Speed Digital Isolator; 150Mbps, 16pin, SOC16-W 1,462In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms 5.5 V 2.25 V 16.6 mA 10.9 ns - 40 C + 110 C Reel, Cut Tape
Toshiba Digital Isolators 4-ch (4:0) High Speed Digital Isolator; 150Mbps, 16pin, SOC16-W 552In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms 5.5 V 2.25 V 19.6 mA 10.9 ns - 40 C + 110 C Reel, Cut Tape
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 4,370In Stock
Min.: 1
Mult.: 1

ADUM1411 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 2.7 V 3.8 mA, 5.4 mA 65 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators IC, Robust 6 CH Digital ISO, 5/1 8,356In Stock
Min.: 1
Mult.: 1

ADUM161N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 17.3 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Hot-Swappable Dual I2C Isolators, 5 kV 2,697In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM2251 SMD/SMT SOIC-16 2 Channel Bidirectional, Unidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 2.5 mA, 2.8 mA 162 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 4,276In Stock
Min.: 1
Mult.: 1

ADUM3400 SMD/SMT SOIC-16 4 Channel Bidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 19 mA, 72 mA 32 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators DUAL-CHANNEL ISOLATOR W/INTEGRADED DC/DC 3,450In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM5202 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 60 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Quad Channel Isolators w/Int DC/DC Conv 1,968In Stock
Min.: 1
Mult.: 1

ADUM5404 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 78 mA 60 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators THREE-CHANNEL DIGITAL ISOLATOR 7,239In Stock
1,504On Order
Min.: 1
Mult.: 1

ADUM1301 SMD/SMT SOIC-16 3 Channel Unidirectional 120 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 29 mA, 43 mA 27 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators IC, Robust Quad ISO, 3:1 ch 6,021In Stock
Min.: 1
Mult.: 1

ADUM141D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 11.4 mA 15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Quad Channel Isolators w/Int DC/DC Conv 5,826In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM5404 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 19 mA 60 ns - 40 C + 105 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Isolators 5kVrms 150Mbps 2/2 Channel Digital Isola 9,835In Stock
Min.: 1
Mult.: 1

MAX14936 SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 18 mA 5.1 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, Robust Quad ISO, 4:0 ch 6,971In Stock
Min.: 1
Mult.: 1

ADUM140D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.8 V 12 mA 15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 3,975In Stock
Min.: 1
Mult.: 1

ADUM1412 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 2.7 V 4.6 mA 65 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 4-Ch, 5kV Dig Isolator w/ Int DC/DC Con 3,863In Stock
Min.: 1
Mult.: 1

ADUM6402 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 13 mA 55 ns - 40 C + 105 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2 forward & 1 reverse 3-channel isolator 15,818In Stock
Min.: 1
Mult.: 1
: 2,500

si863x SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 3.1 mA 35 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators 4-Channel, Low Power, 5kV Digital Isolat 9,457In Stock
Min.: 1
Mult.: 1
: 1,000

MAX1443x SMD/SMT SOIC-16 4 Channel Unidirectional 200 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 9.52 mA 5.6 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Isolators 4-Channel, Low Power, 5kV Digital Isolat 8,577In Stock
Min.: 1
Mult.: 1

MAX1443x SMD/SMT SOIC-16 4 Channel Unidirectional 200 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 8.7 mA 10.9 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators Four Channel, Low Power, High Speed, 5.7 6,556In Stock
Min.: 1
Mult.: 1

MAX22444-MAX22446 SMD/SMT SOIC-16 4 Channel Unidirectional 200 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 4.63 mA, 5.66 mA 6.1 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Robust EMC LP Trpl- Ch 3/0 Isolator A 59 A 595-ISO7330CDWR 891In Stock
Min.: 1
Mult.: 1

ISO7330C SMD/SMT SOIC-16 3 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 4.3 mA 32 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Robust EMC LP Trpl- Ch 2/1 Isolator A 59 A 595-ISO7331FCDWR 3,393In Stock
Min.: 1
Mult.: 1

ISO7331FC SMD/SMT SOIC-16 3 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 4.3 mA, 5.8 mA 32 ns - 40 C + 125 C Tube