SOIC-8 CAN Interface IC

Results: 330
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Analog Devices / Maxim Integrated CAN Interface IC Industry-Standard High-Speed CAN Transce 2,931In Stock
Min.: 1
Mult.: 1

MAX13052 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 12.5 mA 6 kV Tube
Analog Devices / Maxim Integrated CAN Interface IC Industry-Standard High-Speed CAN Transce 3,224In Stock
Min.: 1
Mult.: 1
: 2,500

MAX13053 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V, 4.75 V 3.6 V, 5.25 V - 40 C + 125 C 12.5 mA, 72 mA 8 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC 5V, 1Mbps, Low Supply Current CAN Transc 2,424In Stock
Min.: 1
Mult.: 1

MAX3058 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 40 mA 12 kV Tube
NXP Semiconductors CAN Interface IC High-speed CAN transceiver 5,866In Stock
Min.: 1
Mult.: 1
: 2,500

TJA1057 High Speed SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive EMC-optim ized CAN transceive 8,030In Stock
Min.: 1
Mult.: 1
: 2,500

SN65HVDA1040B High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive fault-pro tected CAN transcei A 595-TCAN1051GDQ1 2,881In Stock
Min.: 1
Mult.: 1
: 2,500

TCAN1051G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments CAN Interface IC Enhanced automotive fault-protected CAN 6,901In Stock
Min.: 1
Mult.: 1
: 2,500

TCAN1057AEV High Speed CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 1,419In Stock
Min.: 1
Mult.: 1
: 2,500

High Speed SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape
Analog Devices CAN Interface IC Overvoltage Fault Protected CAN Tran 2,403In Stock
Min.: 1
Mult.: 1
: 2,500

LT1796 CAN Controller SMD/SMT SOIC-8 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 7 mA 15 kV Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC CAN Transceiver 6,388In Stock
Min.: 1
Mult.: 1
: 1,000

ADM3051 CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 78 mA Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated CAN Interface IC +5V, 2Mbps CAN Transceiver with 65V Fault Protection, 25V CMR, and 25kV ESD 432In Stock
Min.: 1
Mult.: 1

MAX13054 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 3 V 5.25 V - 40 C + 125 C 50 mA 25 kV Tube
Texas Instruments CAN Interface IC AC 5V CAN Xcvr 33,830In Stock
Min.: 1
Mult.: 1
: 2,500

SN65HVDA541 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.68 V 5.33 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Auto 5V CAN Xcvr 2,433In Stock
Min.: 1
Mult.: 1
: 2,500

HVDA553 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.68 V 5.33 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC Industry-Standard High-Speed CAN Transce 1,273In Stock
Min.: 1
Mult.: 1
: 2,500

MAX13052 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 12.5 mA 6 kV Reel, Cut Tape, MouseReel
onsemi CAN Interface IC CAN FD HS CANANSC 16,745In Stock
Min.: 1
Mult.: 1
Max.: 330
: 3,000

NCV7351 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 72 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC SLEEP MODE ALT 595-S N65HVD231DR ALT 595 ALT 595-SN65HVD231DR 4,683In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 2,500

SN65HVD231 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 85 C 10 mA 16 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC Industry-Standard High-Speed CAN Transce 677In Stock
Min.: 1
Mult.: 1

MAX13052 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 12.5 mA 6 kV Tube
NXP Semiconductors CAN Interface IC High-speed CAN transceiver with Silent mode, selectable Off mode 5,460In Stock
Min.: 1
Mult.: 1
: 2,500

TJA144x High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel, Cut Tape
STMicroelectronics CAN Interface IC Hi-Spd Can Bus Trans 2,964In Stock
Min.: 1
Mult.: 1

L9616 CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 4.5 V 5.5 V - 40 C + 125 C Tube
Analog Devices CAN Interface IC Overvoltage Fault Protected CAN Tran 553In Stock
Min.: 1
Mult.: 1

LT1796 CAN Controller SMD/SMT SOIC-8 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 7 mA 15 kV Tube
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode 7,926In Stock
Min.: 1
Mult.: 1
: 2,500

TJA1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs 8-SOIC -40 to 12 A 595-TCAN337DR 510In Stock
Min.: 1
Mult.: 1

TCAN337 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Tube
Texas Instruments CAN Interface IC HS CAN A 595-SN65LBC 031QDRG4 A 595-SN65 A 595-SN65LBC031QDRG4 2,434In Stock
Min.: 1
Mult.: 1
: 2,500

SN65LBC031Q High Speed CAN Transceiver SMD/SMT SOIC-8 500 kb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC CAN Transceiver With Polarity Control 8- 4,488In Stock
Min.: 1
Mult.: 1
: 2,500

TCAN4420 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 60 mA 12 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC 80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceiver 225In Stock
Min.: 1
Mult.: 1

MAX3053 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 56 mA 3 kV Tube