LFCSP-16 RF Amplifier

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices RF Amplifier 1W 2-Stage, 22dbGain,1600-2700MHz
3,973In Stock
Cut Tape
€20.72
€17.24
€16.16
€14.98
Reel
€13.89
Min.: 1
Mult.: 1
: 1,500
1.8 GHz to 2.7 GHz 4.75 V to 5.25 V 362 mA 24.3 dB 4.7 dB Driver Amplifiers SMD/SMT LFCSP-16 Si 30.8 dBm 45.5 dBm - 40 C + 85 C ADL5606 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier LNA, 10 MHz-20GHz
372In Stock
€190.13
€161.85
€154.80
Min.: 1
Mult.: 1
1 GHz to 22 GHz 5 V 110 mA 27 dB 3 dB Low Noise Amplifiers SMD/SMT LFCSP-16 GaAs 23 dBm - 40 C + 85 C ADL8102 Cut Tape
Analog Devices RF Amplifier DC-8GHz 20dBm LNA
601In Stock
€106.90
€96.41
€91.60
€86.53
Min.: 1
Mult.: 1
100 MHz to 10 GHz 5 V 90 mA 16 dB, 16.5 dB 2 dB, 2.3 dB, 3 dB Low Noise Amplifiers SMD/SMT LFCSP-16 GaAs 20.5 dBm 33.5 dBm, 36.5 dBm - 40 C + 85 C HMC8414 Cut Tape
Analog Devices RF Amplifier 1-8 GHz, GaAs LNA with Enable
52In Stock
€94.33
€83.02
€79.09
€73.74
Min.: 1
Mult.: 1
1 GHz to 8 GHz 3 V to 5.5 V 90 mA 22.5 dB 1.5 dB Low Noise Amplifiers SMD/SMT LFCSP-16 35.5 dBm - 55 C + 125 C Cut Tape
Analog Devices RF Amplifier High Linearity, LNA, 0.4 GHz to 7.5 GHz
1In Stock
€172.75
€147.06
€140.64
Min.: 1
Mult.: 1
400 MHz to 7.5 GHz 3 V to 5.5 V 150 mA 15 dB 3.5 dB Low Noise Amplifiers SMD/SMT LFCSP-16 GaAs 18 dBm 32 dBm - 40 C + 85 C Cut Tape