TMUX7213PWR

Texas Instruments
595-TMUX7213PWR
TMUX7213PWR

Mfr.:

Description:
Analogue Switch ICs 44-V low RON 1:1 ( S PST) four-channel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,146

Stock:
7,146 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€5.21 €5.21
€4.00 €40.00
€3.70 €92.50
€3.36 €336.00
€3.20 €800.00
€3.10 €1,550.00
€3.03 €3,030.00
Full Reel (Order in multiples of 2000)
€2.83 €5,660.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
4 Channel
1 x SPST
2.5 Ohms
4.5 V
44 V
+/- 4.5 V
+/- 22 V
185 ns
210 ns
- 40 C
+ 125 C
TMUX7213
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

TMUX721x CMOS Switches

Texas Instruments TMUX721x CMOS Switches are complementary metal-oxide semiconductor (CMOS) switches with four independently selectable 1:1, single-pole, single-throw (SPST) switch channels. The devices work with a single supply (4.5V to 44V), dual supplies (±4.5V to ±22V), or asymmetric supplies (such as VDD = 12V, VSS = –5V). The TMUX721x supports bidirectional analog and digital signals on the source (Sx) and drain (Dx) pins ranging from VSS to VDD.