SMD/SMT FPGA - Field Programmable Gate Array

Results: 9,532
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array 17KLUTs 358 I/O Inst -on DSP 1.2V -5 Spd 23In Stock
Min.: 1
Mult.: 1

LFXP2 17000 LE 8500 ALM 276 kbit 358 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FPBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 58In Stock
270On Order
Min.: 1
Mult.: 1

MAX 10 10M16 16000 LE 549 kbit 178 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VLX25-10FFG668C Pb-free 15In Stock
Min.: 1
Mult.: 1

XC4VLX25 24192 LE 10752 ALM 1.27 Mbit 448 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VLX25-10FF668I 13In Stock
Min.: 1
Mult.: 1
XC4VLX25 24192 LE 10752 ALM 1.27 Mbit 448 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K410T-2FFG676C 1In Stock
Min.: 1
Mult.: 1

XC7K410T 406720 LE 63550 ALM 27.95 Mbit 400 I/O 970 mV 1.03 V 0 C + 85 C 12.5 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX4-3CPG196I 320In Stock
Min.: 1
Mult.: 1

XC6SLX4 3840 LE 600 ALM 216 kbit 106 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-196
Lattice FPGA - Field Programmable Gate Array 40KLUTs 540 I/O Inst -on DSP 1.2V -5 Spd 14In Stock
Min.: 1
Mult.: 1

LFXP2 40000 LE 20000 ALM 885 kbit 540 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 4320 LUTs 105 IO 1.2V 6 Spd 367In Stock
720On Order
Min.: 1
Mult.: 1

LCMXO2 4320 LE 2160 ALM 92 kbit 104 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-132 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 160 FPGA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Arria 10 GX 160 160000 LE 61510 ALM 9.85 Mbit 288 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 12 Transceiver SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 246 I/O, 324UBGA 112In Stock
Min.: 1
Mult.: 1

MAX 10 10M16 16000 LE 549 kbit 246 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT UBGA-324 Tray
Altera FPGA - Field Programmable Gate Array 56In Stock
Min.: 1
Mult.: 1

Cyclone III EP3C16 15408 LE 963 ALM 504 kbit 168 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 60In Stock
Min.: 1
Mult.: 1

EP4CE55 Cyclone IV E 55856 LE 2.29 Mbit 324 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 1.5KLEs 1,547In Stock
Min.: 1
Mult.: 1
No
A3P125 1500 LE 36 kbit 71 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 86KLEs
67In Stock
Min.: 1
Mult.: 1
No
M2GL090TS 86316 LE 2.53 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 118In Stock
Min.: 1
Mult.: 1
No
Cyclone III EP3C16 15408 LE 516.1 kbit 346 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K325T-2FBG900C 1In Stock
Min.: 1
Mult.: 1

XC7K325T 326080 LE 50950 ALM 15.64 Mbit 500 I/O 1.2 V 3.3 V 0 C + 85 C 6.6 Gb/s 16 Transceiver SMD/SMT FCBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX4-2CPG196I 243In Stock
151Expected 17/08/2026
Min.: 1
Mult.: 1

XC6SLX4 3840 LE 600 ALM 216 kbit 106 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-196 Tray
Lattice FPGA - Field Programmable Gate Array 256 LUTs 56 I/O 3.3V 4 SPEED 423In Stock
360Expected 17/08/2026
Min.: 1
Mult.: 1

LCMXO2 256 LE 128 ALM 0 bit 55 I/O 2.375 V 3.6 V - 40 C + 100 C SMD/SMT CSBGA-132 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 24.3K LUTs; 1.1V 216In Stock
Min.: 1
Mult.: 1

LFE5U-25F 25000 LE 0 bit SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 24.3K LUTs; 1.1V 144In Stock
Min.: 1
Mult.: 1

LFE5U 24000 LE 12000 ALM 1008 kbit 118 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CSFBGA-285 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 SX 160 SoC FPGA
2In Stock
Min.: 1
Mult.: 1

Arria 10 SX 160 160000 LE 61510 ALM 8.59 Mbit 288 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 6 Transceiver SMD/SMT UBGA-484 Tray
GOWIN Semiconductor FPGA - Field Programmable Gate Array 98In Stock
Min.: 1
Mult.: 1

GW1N 8640 LE 468 kbit 120 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT LQFP-144
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX100T-3FG484I 4In Stock
Min.: 1
Mult.: 1
XC6SLX100T 101261 LE 15822 ALM 4.71 Mbit 296 I/O 1.2 V 1.2 V - 40 C + 100 C 800 Mb/s 8 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75T-2FG484I 20In Stock
Min.: 1
Mult.: 1
XC6SLX75T 74637 LE 11662 ALM 3.02 Mbit 268 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s 8 Transceiver SMD/SMT FCBGA-484
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 Auto Grade (AEC-Q100), 43.8K LUTs, 1.1V, SERDES 81In Stock
Min.: 1
Mult.: 1

LAE5UM 44000 LE 22000 ALM 1.9 Mbit 203 I/O 1.045 V 1.155 V - 40 C + 125 C SMD/SMT BGA-381 AEC-Q100 Tray