Gate Drivers

Results: 867
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Power Integrations Gate Drivers Dual Ch SCALE 1700V IGBT Driver HVIC 287In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers Half-Bridge Through Hole 2 Driver 2 Output 8 A 14.5 V 15.5 V Inverting 17 ns 15 ns - 20 C + 85 C SCALE-2+ Bulk
Power Integrations Gate Drivers Sgl Ch 5.0A Fluxlink 250kHz Delay 260ns 1,058In Stock
Min.: 1
Mult.: 1
: 1,000

IGBT, MOSFET Gate Drivers SMD/SMT eSOP-R16B 1 Driver 1 Output 5 A 4.75 V 22 V Inverting 975 ns 975 ns - 40 C + 125 C SID11 Reel, Cut Tape
Power Integrations Gate Drivers Sgl Ch 8.0A Fluxlink 250kHz Delay 260ns 2,653In Stock
Min.: 1
Mult.: 1
: 1,000

IGBT, MOSFET Gate Drivers SMD/SMT eSOP-R16B-16 1 Driver 1 Output 8 A 4.75 V 22 V Inverting 465 ns 460 ns - 40 C + 125 C SID11 Reel, Cut Tape
Power Integrations Gate Drivers Dual Ch SCALE 1700V IGBT Driver HVIC 78In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers Half-Bridge Through Hole 2 Driver 2 Output 8 A 14.5 V 15.5 V Inverting 17 ns 15 ns - 20 C + 85 C SCALE-2+ Bulk
Power Integrations Gate Drivers Dual Ch SCALE 1700V IGBT Driver HVIC 85In Stock
120Expected 04/09/2026
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers Half-Bridge Through Hole 2 Driver 2 Output 8 A 14.5 V 15.5 V Inverting 17 ns 15 ns - 20 C + 85 C SCALE-2+ Bulk
Power Integrations Gate Drivers 2SP0115T PI Gate Driver ONLY 22In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers Half-Bridge Through Hole 2 Driver 2 Output 15 A 14.5 V 15.5 V 5 ns 10 ns - 20 C + 85 C Plug-and-Play Bulk
Power Integrations Gate Drivers ONLY for Infineon FZ3600R17HP4 module 31In Stock
Min.: 1
Mult.: 1
No
IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT 1 Driver 1 Output 35 A 14.5 V 15.5 V 9 ns 30 ns - 40 C + 85 C Plug-and-Play Bulk
Power Integrations Gate Drivers 2-Ch SCALE-1 Driver IGBT Driver HVIC 31In Stock
156Expected 23/09/2026
Min.: 1
Mult.: 1
No
IGBT, MOSFET Gate Drivers Half-Bridge Through Hole 2 Driver 2 Output 15 A 16 V 14 V Inverting 160 ns 130 ns - 40 C + 85 C 2SD315 Bulk
Power Integrations Gate Drivers 2SP0115T PI Gate Driver ONLY 54In Stock
Min.: 1
Mult.: 1
No
IGBT, MOSFET Gate Drivers Half-Bridge Through Hole 2 Driver 2 Output 15 A 14.5 V 15.5 V 5 ns 10 ns - 20 C + 85 C Plug-and-Play Bulk
Power Integrations Gate Drivers 8A 1200V Reinforced Isolation for SIC 93In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers SMD/SMT eSOP-R16B 1 Driver 1 Output 8 A 4.75 V 5.25 V 475 ns 447 ns - 40 C + 125 C SID11 Tube
Power Integrations Gate Drivers Sgl Ch 5.0A Fluxlink 250kHz Delay 260ns 33In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers SMD/SMT eSOP-R16B 1 Driver 1 Output 5 A 4.75 V 22 V Inverting 975 ns 975 ns - 40 C + 125 C SID11 Tube
Power Integrations Gate Drivers 1SP0635 PI Gate Driver ONLY 17In Stock
Min.: 1
Mult.: 1
No
IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT 1 Driver 1 Output 35 A 14.5 V 15.5 V 9 ns 30 ns - 40 C + 85 C Plug-and-Play Bulk
Power Integrations Gate Drivers 2SP0115T PI Gate Driver ONLY 21In Stock
Min.: 1
Mult.: 1
No
IGBT, MOSFET Gate Drivers Half-Bridge Through Hole 2 Driver 2 Output 15 A 14.5 V 15.5 V 5 ns 10 ns - 20 C + 85 C Plug-and-Play Bulk
Power Integrations Gate Drivers 8A 1200V AEC Q100 150KhZ 6.5v 188mW 23In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers SMD/SMT 1 Driver 1 Output 8 A 4.75 V 5.25 V 475 ns 447 ns - 40 C + 125 C SID11xxKQ AEC-Q100 Tube
Power Integrations Gate Drivers Sgl Ch 8.0A Fluxlink 250kHz Delay 260ns 147In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers SMD/SMT eSOP-R16B 1 Driver 1 Output 8 A 4.75 V 22 V Inverting 465 ns 460 ns - 40 C + 125 C SID11 Tube
Power Integrations Gate Drivers 2SP0115T PI Gate Driver ONLY 7In Stock
Min.: 1
Mult.: 1
No
IGBT, MOSFET Gate Drivers Half-Bridge Through Hole 2 Driver 2 Output 15 A 14.5 V 15.5 V 5 ns 10 ns - 20 C + 85 C Plug-and-Play Bulk
Power Integrations Gate Drivers 1SP0635 PI Gate Driver ONLY 8In Stock
Min.: 1
Mult.: 1
No
IGBT Drivers 35 A 9 ns 30 ns - 40 C + 85 C Plug-and-Play Bulk
Power Integrations Gate Drivers 2SP0115T PI Gate Driver ONLY 3In Stock
Min.: 1
Mult.: 1
No
IGBT Modules - 20 C + 85 C Plug-and-Play Bulk
Power Integrations Gate Drivers ONLY for Infineon FZ750R65KE3 module 3In Stock
Min.: 1
Mult.: 1
No
IGBT Drivers 35 A 9 ns 30 ns - 40 C + 85 C Plug-and-Play Bulk
Power Integrations Gate Drivers 2-Ch Scale-1 6A IGBT Driver 1700V 105In Stock
Min.: 1
Mult.: 1
No
IGBT, MOSFET Gate Drivers Half-Bridge Through Hole 2 Driver 2 Output 6 A 14.5 V 15.5 V Inverting 100 ns 80 ns - 40 C + 85 C 2SD106AI Bulk
Power Integrations Gate Drivers Dual-Ch SCALE-2 30A 4W Up to 1700V
12Expected 14/10/2026
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers Half-Bridge Through Hole 2 Driver 2 Output 30 A 16 V 14 V - 40 C + 85 C SCALE-2 Tray
Power Integrations Gate Drivers Conformal Coded PI Gate Driver Only Non-Stocked Lead-Time 12 Weeks
Min.: 2
Mult.: 2

IGBT, MOSFET Gate Drivers High-Side SMD/SMT 1 Driver 1 Output 50 A 14.5 V 15.5 V - 40 C + 85 C Plug-and-Play Bulk
Power Integrations Gate Drivers 110W HV CONTROLLER MOSFET Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Half-Bridge Drivers Low-Side Through Hole eSIP-16J 4.2 A 11.4 V 15 V - 40 C + 125 C HiperLCS Tube
Power Integrations Gate Drivers 440 W Non-Stocked Lead-Time 12 Weeks
Min.: 300
Mult.: 30

Gate Drivers Half-Bridge eSIP-16K 90 V 380 V - 40 C + 150 C LCS700 Tube
Power Integrations Gate Drivers ONLY for FUJI 1MBI1600VC-170E module Non-Stocked
Min.: 6
Mult.: 6

IGBT Drivers 35 A 9 ns 30 ns - 40 C + 85 C Plug-and-Play Bulk