NAND Logic Gates

Results: 1,037
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Dual 4-Input A 595-S N74LV20AD A 595-SN7 A 595-SN74LV20AD 6,107In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 2 Gate LV 8 Input SOIC-14 2 Output 12 mA - 12 mA 6 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input NAND Schmitt 10,248In Stock
Min.: 1
Mult.: 1
Max.: 288

NAND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 21 ns 2 V 6 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-Input 573In Stock
Min.: 1
Mult.: 1

NAND 4 Gate S 8 Input PDIP-14 4 Output 20 mA - 400 uA 11 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates CMOS Quad 2-Input NA ND Schmitt Trigger A 595-CD4093BQM96Q1 4,766In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Logic Gates CMOS Logic IC Series 40,965In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 3.7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Logic Gates X34 Schmitt NAND Gate VCC: 2-5.5V 64,747In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NAND Gate 21,448In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate LVX 8 Input TSSOP-14 4 Output 4 mA - 4 mA 6.6 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input NAND Ga te A 595-CD74ACT20M A 595-CD74ACT20M 4,450In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 2 Gate ACT 8 Input SOIC-14 2 Output 24 mA - 24 mA 13.5 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G00GW-Q100/SOT353/UMT5 145,459In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate HC 2 Input TSSOP-5 1 Output 2.6 mA - 2.6 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 4.5-V to 5.5-V 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate AHCT 2 Input WQFN-14 1 Output 8 mA - 8 mA 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual2Inpt+NANDGt 14,219In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 2 Gate LVC 4 Input DSBGA-8 2 Output 32 mA - 32 mA 4.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates CMOS LOGIC IC 40,984In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate VHCT 8 Input 4 Output 8 mA - 8 mA 5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G00DC/SOT765/VSSOP8 36,121In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 1.8-V to 5.5-V singl e power supply quad 2,920In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LV 2 Input WQFN-14 1 Output 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 13-Input Positive NA ND Gates 1,018In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 1 Gate ALS 13 Input SOIC-16 1 Output 8 mA - 400 uA 25 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates AHC TTL Compatible LOGIC 50,646In Stock
Min.: 1
Mult.: 1
Max.: 1,070
: 3,000

NAND 1 Gate AHCT 2 Input SOT-25-5 1 Output 8 mA - 8 mA 5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS NAND 38,918In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate SZ 2 Input SSOP5-P-0.65A 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input NAND w/Open Drain 41,847In Stock
Min.: 1
Mult.: 1
Max.: 550
: 2,500

NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 20 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad 2-Input NA ND Schmitt Triggrs ALT 595-CD4093BM96 3,943In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 8-input positive NAN D gates ALT 595-SN7 ALT 595-SN74LS30N 155In Stock
Min.: 1
Mult.: 1

NAND 1 Gate LS 8 Input PDIP-14 1 Output 8 mA - 400 uA 13 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Hi-Speed CMOS Logic Quad 2-Inp NAND Gate ALT 595-CD74HC00E 1,539In Stock
Min.: 1
Mult.: 1

NAND 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 15 ns 2 V 6 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-input Positiv e-NAND gates ALT 59 ALT 595-SN74F00DR 1,677In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate F 8 Input SOIC-14 4 Output 20 mA - 1 mA 6 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Positiv e-NAND gates ALT 59 ALT 595-SN74HC00N 1,321In Stock
Min.: 1
Mult.: 1

NAND 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates 2-Input A 595-SN74LV C1G00DBVR A 595-SN7 A 595-SN74LVC1G00DBVR 474In Stock
6,000Expected 06/11/2026
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input ALT 595 -CD4011UBE ALT 595- ALT 595-CD4011UBE 1,853In Stock
Min.: 1
Mult.: 1

NAND 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 30 ns 3 V 18 V - 55 C + 125 C Through Hole Tube