NOR Logic Gates

Results: 512
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quad 2-input Positiv e-NOR buffer 974In Stock
Min.: 1
Mult.: 1
: 2,000

NOR 4 Gate LS 8 Input SOIC-14 4 Output 24 mA 250 uA 20 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Inputs P ositive-NOR Gate 2,674In Stock
Min.: 1
Mult.: 1
: 2,000

NOR 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 4.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V t o 6-V low power NOR 4,134In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate HCS 8 Input SOIC-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-NOR gates ALT 595 ALT 595-SN74LS02DR 3,896In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos NOR Gate A 595-SN74LVC1 A 595-SN74LVC1G02DBVR 5,549In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 3 Input Pos NOR Gate A 595-SN74LVC1 A 595-SN74LVC1G27DCKR 4,433In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-NOR gates 1,797In Stock
Min.: 1
Mult.: 1
: 2,000

NOR 4 Gate F 2 Input SOIC-14 1 Output 1 mA - 20 mA 6.5 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-NOR gates A 595-S A 595-SN74LS02D 3,948In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Inputs P ositive-NOR Gate AL ALT 595-SN74HC02N 3,543In Stock
Min.: 1
Mult.: 1

NOR 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Triple 3-Input Posit ive NOR Gates 4,882In Stock
Min.: 1
Mult.: 1
: 2,000

NOR 3 Gate HC 9 Input SSOP-14 3 Output 5.2 mA - 5.2 mA 9 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Inputs P ositive-NOR Gate 1,964In Stock
Min.: 1
Mult.: 1
: 2,000

NOR 4 Gate LV 8 Input TVSOP-14 4 Output 12 mA - 12 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Pos- NOR A 595-SN74AHCT1G A 595-SN74AHCT1G02DCKR 4,832In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 1 Gate AHCT 2 Input SC70-5 1 Output 8 mA - 8 mA 6.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHC1G02DCKR A A 595-SN74AHC1G02DCKR 5,481In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 5,289In Stock
Min.: 1
Mult.: 1
: 2,000

NOR 4 Gate AHCT 8 Input TVSOP-14 4 Output 8 mA - 8 mA 4.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input A 595-C D4002BNSRG4 A 595-C A 595-CD4002BNSRG4 2,408In Stock
Min.: 1
Mult.: 1
: 2,000

NOR 2 Gate 4000 8 Input SOIC-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Inputs P ositive-NOR Gate 3,437In Stock
Min.: 1
Mult.: 1
: 2,000

NOR 4 Gate HC 8 Input SO-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 2-Input Pos-NOR Gate 6,869In Stock
Min.: 1
Mult.: 1
: 5,000

NOR 1 Gate LVC 2 Input SON-6 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad Pos-NOR Gate AL T 595-SN74HC7002N A ALT 595-SN74HC7002N 5In Stock
Min.: 1
Mult.: 1

NOR 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 14 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Nexperia Logic Gates 74VHC02BQ-Q100/SOT762/DHVQFN14 2,962In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 4 Gate 74VHC 8 Input DHVQFN-14 4 Output 5.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-NOR gates ALT 595 ALT 595-SN74LS02N 396In Stock
Min.: 1
Mult.: 1

NOR 4 Gate LS 8 Input PDIP-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Nexperia Logic Gates 74AHCT02BQ/SOT762/DHVQFN14 1,352In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 4 Gate AHCT 8 Input DHVQFN-14 4 Output 8 mA - 8 mA 5.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input NOR 33In Stock
7,500On Order
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate LVX 8 Input SOIC-14 4 Output 4 mA - 4 mA 7 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 1.65-5.5V Single 2-Input NOR 5,734In Stock
Min.: 1
Mult.: 1
: 4,000

NOR 1 Gate LVC 2 Input SOT-553-5 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input ALT 5 95-CD4025BE ALT 595 ALT 595-CD4025BE 983In Stock
Min.: 1
Mult.: 1

NOR 3 Gate 4000 9 Input PDIP-14 3 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube

Toshiba Logic Gates CMOS Logic IC 25ns .51mA 3.0 to 18V 1,207In Stock
Min.: 1
Mult.: 1
: 2,000

NOR 4 Gate 4000 8 Input 4 Output 12 mA - 9 mA 25 ns 3 V 18 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel