AEC-Q100 ARM Microcontrollers - MCU

Results: 1,246
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies ARM Microcontrollers - MCU PSOC4 - GENERAL 800In Stock
Min.: 1
Mult.: 1

PSOC 4100S Plus SMD/SMT TQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 54 I/O 16 kB 1.71 V 5.5 V - 40 C + 85 C AEC-Q100 Tray
Infineon Technologies ARM Microcontrollers - MCU PSOC4 - GENERAL 1,579In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 54 I/O 16 kB 1.71 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K142 Arm Cortex-M4F, 112 MHz, 256 Kb Flash, CAN FD, FlexIO, CSEc security, LQFP100 - S32K MCUs for General-Purpose 395In Stock
Min.: 1
Mult.: 1

S32K1 SMD/SMT LQFP-100 ARM Cortex M4F 256 kB 32 bit 2 x 12 bit 112 MHz 89 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 Arm Cortex-M4F, 112 MHz, 512 Kb Flash, CAN FD, FlexIO, CSEc security, LQFP64 - S32K MCUs for General-Purpose 435In Stock
Min.: 1
Mult.: 1

S32K1 SMD/SMT LQFP-64 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 112 MHz 58 I/O 64 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F, 512kB Flash, 112MHz, CAN-FD, FlexIO, 105 C, LQFP 100 409In Stock
Min.: 1
Mult.: 1

S32K14x SMD/SMT LQFP-100 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 112 MHz 89 I/O 64 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K146 Arm Cortex-M4F, 80 MHz, 1 Mb Flash, CAN FD, FlexIO, CSEc security, LQFP144 - S32K MCUs for General-Purpose 517In Stock
Min.: 1
Mult.: 1

S32K1 SMD/SMT LQFP-144 ARM Cortex M4F 1 MB 32 bit 2 x 12 bit 80 MHz 128 I/O 128 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M4 core, 128KB Flash, 48MHz, QFP 64 1,218In Stock
Min.: 1
Mult.: 1

KEA SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 71 I/O 16 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M4 core, 128KB Flash, 48MHz, QFP 64 1,468In Stock
Min.: 1
Mult.: 1

KEA SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 58 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS E SERIES 64K FLASH 4K RAM 40MHz 32LQFP 4,749In Stock
Min.: 1
Mult.: 1

KEA SMD/SMT LQFP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 40 MHz 28 I/O 4 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 8KB Flash, Automotive Qualified, 48MHz, 24 QFN 2,235In Stock
Min.: 1
Mult.: 1

KEA SMD/SMT QFN-24 ARM Cortex M0+ 8 kB 32 bit 12 bit 48 MHz 22 I/O 1 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Tray

Microchip Technology ARM Microcontrollers - MCU 120MHZ 256KB FLASH 6 4 QFN PKG 85C 1,301In Stock
Min.: 1
Mult.: 1

ATSAME51 SMD/SMT QFN-64 ARM Cortex M4F 256 kB 32 bit 12 bit 120 MHz 51 I/O 128 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Texas Instruments ARM Microcontrollers - MCU High Performance 32- bit ARM Cortex-R5 b A 595-S5700714APGEQQ1R 498In Stock
Min.: 1
Mult.: 1

TMS570LS0714-S SMD/SMT LQFP-144 ARM Cortex R4F 768 kB 32 bit/16 bit 12 bit 160 MHz 64 I/O 128 kB 1.14 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K142W Arm Cortex-M4F, up to 80 MHz, 256 Kb Flash, CAN FD, LIN, FlexIO, CSEc security - S32K MCUs for General-Purpose 349In Stock
Min.: 1
Mult.: 1

S32K1 SMD/SMT LQFP-48 ARM Cortex M4F 256 kB 32 bit 2 x 12 bit 80 MHz 43 I/O 32 kB 3.13 V 5.5 V - 40 C + 150 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 Arm Cortex-M4F, 80 MHz, 512 Kb Flash, CAN FD, FlexIO, CSEc security, LQFP100 - S32K MCUs for General-Purpose 867In Stock
Min.: 1
Mult.: 1
: 1,000

S32K1 SMD/SMT LQFP-100 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 80 MHz 89 I/O 64 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F, 512kB Flash, 80MHz, CAN-FD, FlexIO, 105 C, LQFP 64 1,141In Stock
Min.: 1
Mult.: 1

S32K14x SMD/SMT LQFP-64 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 80 MHz 58 I/O 64 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K146 Arm Cortex-M4F, 80 MHz, 1 Mb Flash, CAN FD, FlexIO, CSEc security, LQFP100 - S32K MCUs for General-Purpose 484In Stock
Min.: 1
Mult.: 1

S32K1 SMD/SMT LQFP-100 ARM Cortex M4F 1 MB 32 bit 2 x 12 bit 80 MHz 89 I/O 128 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M4 core, 128KB Flash, 48MHz, QFP 80 838In Stock
Min.: 1
Mult.: 1

KEA SMD/SMT LQFP-80 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 71 I/O 16 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
STMicroelectronics ARM Microcontrollers - MCU 32-bit Pwr Architect MCU Automotive Body 1,190In Stock
Min.: 1
Mult.: 1
: 1,000

SPC560D40L1 LQFP-64 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 100 TQFP,105C TEMP, GREEN, 5V, 48MHZ,T&R 485In Stock
Min.: 1
Mult.: 1
: 1,000

ATSAMC21 SMD/SMT TQFP-100 ARM Cortex M0+ 128 kB 32 bit 2 x 12 bit 48 MHz 84 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K118, M0+, Flash 256K, RAM 25KB 1,144In Stock
Min.: 1
Mult.: 1
: 1,500

S32K11x SMD/SMT LQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 58 I/O 25 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K146 Arm Cortex-M4F, 112 MHz, 1 Mb Flash, CAN FD, FlexIO, CSEc security, LQFP144 - S32K MCUs for General-Purpose 265In Stock
Min.: 1
Mult.: 1

S32K1 SMD/SMT LQFP-144 ARM Cortex M4F 1 MB 32 bit 2 x 12 bit 112 MHz 128 I/O 128 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K148 144 LQFP 220In Stock
Min.: 1
Mult.: 1

S32K14x SMD/SMT LQFP-144 ARM Cortex M4F 2 MB 32 bit 2 x 12 bit 80 MHz 128 I/O 256 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M4 core, 128KB Flash, 48MHz, QFP 64 1,490In Stock
Min.: 1
Mult.: 1
: 1,500

KEA SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 58 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 128KB 16KB32TQFP GRN1.6-3.6V48MHz 1,796In Stock
Min.: 1
Mult.: 1
: 2,000

SAMD21 SMD/SMT TQFP-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 26 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48QFN 125C, GREEN,1.6-3.6V,48MHz 1,253In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT QFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray