VQFN-64 ARM Microcontrollers - MCU

Results: 145
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+ 32KB Flash, 64Pin, QFN 85C Temp 520In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-64 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 52 I/O 4 kB 2.7 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+ 64KB Flash, 64Pin, QFN 85C Temp 518In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 52 I/O 8 kB 2.7 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM0+, 64KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 3xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 125C 780In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 24 MHz 55 I/O 8 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM0,QFN64, 128kFlash,Trays,USB,Extended Temp 190In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 52 I/O 16 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM4, QFN 64, 1MFlash,Tray, USB,CAN, Extended Temp 159In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-64 ARM Cortex M4F 1 MB 32 bit 12 bit 100 MHz 51 I/O 256 kB 1.71 V 3.63 V - 40 C + 125 C AEC-Q100 Tray

Microchip Technology ARM Microcontrollers - MCU CM4, QFN 64, 512KFlash,Tray, USB,Extended Temp 2,862In Stock
Min.: 1
Mult.: 1

ATSAMD51 SMD/SMT VQFN-64 ARM Cortex M4F 512 kB 32 bit 12 bit 120 MHz 51 I/O 192 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM23, ULP, Touch, 256K Flash, 64 Pin QFN, 125C Temp 260In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-64 ARM Cortex M23 256 kB 32 bit 12 bit 48 MHz 48 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, ULP, Touch, Security, 256K Flash, 64 Pin QFN, 125C Temp 258In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-64 ARM Cortex M23 256 kB 32 bit 12 bit 48 MHz 48 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, 512KB Flash, Security, 64 VQFN, 125C, Tray
520In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-64 ARM Cortex M23 512 kB 32 bit 12 bit 48 MHz 50 I/O 128 KB 1.71 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+ 32KB Flash, 4K SRAM, PTC, PDID 780In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-64 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 52 I/O 4 kB 2.7 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortex MO+ w/16K flash and 2K SRAM for cost sensitive applications 780In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-64 ARM Cortex M0+ 16 kB 32 bit 12 bit 32 MHz 52 I/O 2 kB 2.7 V 3.63 V - 40 C + 125 C Tray

Microchip Technology ARM Microcontrollers - MCU 64QFN 85C, GREEN,1.6-3.6V,32MHz 11,478In Stock
Min.: 1
Mult.: 1
: 4,000

SAML22 SMD/SMT VQFN-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 32 MHz 50 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU ARM Cortex-M0+ 256KBFlash 40KB SRAM 5,870In Stock
Min.: 1
Mult.: 1
: 4,000

SAML21 SMD/SMT VQFN-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 51 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU QFN 64, 512 KB Flash, 64 KB SRAM, 85 Temp, Green, Tray, Low Power & Security 357In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-64 ARM Cortex M23 512 kB 32 bit 12 bit 48 MHz 48 I/O 64 kB 1.62 V 3.63 V - 40 C + 85 C Tray

Microchip Technology ARM Microcontrollers - MCU 64QFN,105C TEMP, GREEN, 5V, 48MHZ, T&R 7,321In Stock
Min.: 1
Mult.: 1
: 4,000

ATSAMC21 SMD/SMT VQFN-64 ARM Cortex M0+ 256 kB 32 bit 2 x 12 bit 48 MHz 52 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU QFN 64, 512 KB Flash, 64 KB SRAM, 85 Temp, Green, Tray, Low Power 251In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-64 ARM Cortex M23 512 kB 32 bit 12 bit 48 MHz 48 I/O 64 kB 1.62 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM4, QFN 64, 512KFlash,Tray, USB,CAN ,Extended Temp 924In Stock
Min.: 1
Mult.: 1

ATSAME51 SMD/SMT VQFN-64 ARM Cortex M4F 512 kB 32 bit 12 bit 120 MHz 51 I/O 192 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM4, QFN 64, 1MFlash,Tray, USB,Ethernet,Extended Temp 772In Stock
Min.: 1
Mult.: 1

ATSAME53 SMD/SMT VQFN-64 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 51 I/O 256 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU QFN 64, 256 KB Flash, 32 KB SRAM, 85 C Temp, Green, Tray, Low Power 778In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-64 ARM Cortex M23 256 kB 32 bit 12 bit 48 MHz 48 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU SimpleLink Arm Cort ex-M3 Wi-Fi network 5,000In Stock
Min.: 1
Mult.: 1
: 2,500

CC3130 SMD/SMT VQFN-64 ARM Cortex M4 32 bit 2.1 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU CM0,QFN64, 128kFlash,Trays,USB, I Temp 291In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT VQFN-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 52 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Tray

Microchip Technology ARM Microcontrollers - MCU CM0,QFN64, 128kFlash,T&R,USB, I Temp 1,983In Stock
Min.: 1
Mult.: 1
: 4,000

SAMD21 SMD/SMT VQFN-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 52 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU 64QFN 105C GREEN1.6- 3.6V48MHz 516In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT VQFN-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 52 I/O 8 kB 1.62 V 3.63 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU CM0+, 64KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 3xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 85C 677In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 24 MHz 55 I/O 8 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM0,QFN64, 64kFlash,Tray,USB,Extended Temp 520In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 52 I/O 8 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray