PSE813GOS2DBZC4XQLA1

Infineon Technologies
726-PSE813GOS2DBZC4X
PSE813GOS2DBZC4XQLA1

Mfr.:

Description:
ARM Microcontrollers - MCU ARM Microcontrollers - MCU Arm Cortex-M55

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 336

Stock:
336 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€11.84 €11.84
€11.26 €112.60
€10.22 €255.50
€9.78 €978.00
€8.93 €2,232.50
€7.08 €3,540.00
€6.59 €6,590.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
BGA-220
Arm Cortex-M55
32 bit
12 bit
200 MHz
147 I/O
4 MB
2.7 V
4.8 V
- 20 C
+ 70 C
Tray
Analogue Supply Voltage: 1.71 V to 1.89 V
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
DAC Resolution: 12 bit
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Operating Supply Voltage: 2.7 V to 4.8 V
Product: Microcontroller
Product Type: ARM Microcontrollers - MCU
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: PSE813GOS2DBZC4 SP006094636
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000

PSOC™ Edge Machine Learning MCUs

Infineon Technologies PSOC™ Edge is the next generation of Machine Learning-enhanced high-performance edge microcontrollers designed for sensing, low power, secure, and advanced HMI applications. The PSOC MCU is designed for responsive computing and control tasks, with hardware-accelerated machine learning delivering refined end-user interaction and application awareness. Additional features include support for Helium DSP, Arm® Ethos-U55 integration, and the Cortex®-M33 paired with Infineon's NNLite accelerator, making this MCU suitable for "always-on" applications in IoT and industrial sectors. This series offers substantial internal memory, RRAM, and secure, high-speed external memory interfaces, ensuring adaptability in complex, intelligent systems. Infineon Technologies PSOC Edge MCU supports graphics, voice, audio, and vision applications, enabling easy migration and upgrades from current designs.