MIPS32 32-bit Microcontrollers - MCU

Results: 1,801
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 32-bit Microcontrollers - MCU PIC32 32KB FL 8KBRAM 40MHz USB CTMU 4 DMA 72In Stock
Min.: 1
Mult.: 1

PIC32MX2xx SMD/SMT TQFP-44 MIPS32 M4K 35 kB 8 kB 32 bit 10 bit 40 MHz 33 I/O 2.3 V 3.6 V - 40 C + 85 C Tray

Microchip Technology 32-bit Microcontrollers - MCU 32B MCU 64KB FL 16KB RAM 40MHz 44Pin 45In Stock
Min.: 1
Mult.: 1

PIC32MX2xx SMD/SMT QFN-44 MIPS32 M4K 64 kB 16 kB 32 bit 10 bit 40 MHz 33 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-bit family 128 KB FLASH 32KB RAM 50MH 97In Stock
Min.: 1
Mult.: 1

PIC32MX2xx Through Hole SPDIP-28 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 50 MHz 19 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 100MHz 1In Stock
Min.: 1
Mult.: 1

PIC32MX3xx SMD/SMT TQFP-100 MIPS32 M4K 64 kB 16 kB 32 bit 10 bit 100 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 100MHz 2anlg cmp 2I2C 2SPI/I2S 28Ch 21In Stock
Min.: 1
Mult.: 1

PIC32MX4xx SMD/SMT TQFP-64 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 100 MHz 49 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 512KB 64KBRM USB-OTG Ethernet 80MHz 10BI 20In Stock
Min.: 1
Mult.: 1

PIC32MX6xx SMD/SMT TQFP-64 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 512KB 128KBR USB-OTG Ethernet 80MHz 10BIT 10In Stock
Min.: 1
Mult.: 1

PIC32MX6xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 128 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 512KB 64KBRM USB-OTG 2 CAN ETH 80MHz 10bt 109In Stock
Min.: 1
Mult.: 1

PIC32MX7xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32Bit MCU 512K Flash 64KB RAM, I2S, CTMU 60In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT TQFP-64 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 50 MHz 49 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, 256KB Flash, 64KB RAM, 28 Pin, 3 Comp, CTMU, RTCC 129In Stock
Min.: 1
Mult.: 1
PIC32MX1xx SMD/SMT SOIC-28 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 72 MHz 21 I/O 2.5 V 3.6 V - 40 C + 105 C Tube

Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU, 256K FL 16KB RAM, 10-BIT ADC 47In Stock
Min.: 1
Mult.: 1

PIC32MX2xx Through Hole SPDIP-28 MIPS32 M4K 256 kB 16 kB 32 bit 10 bit 50 MHz 19 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, 256KB Flash, 64KB RAM, 28 Pin, USB, 3 Comp, CTMU, RTCC 28In Stock
Min.: 1
Mult.: 1

PIC32MX2xx SMD/SMT SOIC-28 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 72 MHz 17 I/O 2.5 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, 256KB Flash, 64KB RAM, 44 Pin, USB, 3 Comp, CTMU, RTCC 61In Stock
Min.: 1
Mult.: 1
PIC32MX2xx SMD/SMT QFN-44 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 72 MHz 35 I/O 2.5 V 3.6 V - 40 C + 105 C Tube

Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 512KB FL 128KB RAM, No Crypto 5In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT QFN-64 MIPS32 M-Class 512 kB 512 kB 32 bit 12 bit 200 MHz 46 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 512KB FL 128KB RAM, No Crypto 5In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-144 MIPS32 M-Class 512 kB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray

Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 256KB RAM, No Crypt 5In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT QFN-64 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 46 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 256KB RAM, No Crypt 25In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT LQFP-144 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 512KB RAM, No Crypto 30In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-144 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 256KB RAM, Crypto 20In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT LQFP-144 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated 6In Stock
Min.: 1
Mult.: 1

PIC32MZxxxxDA SMD/SMT LFBGA-169 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 200 MHz 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated 42In Stock
Min.: 1
Mult.: 1

PIC32MZxxxxDA SMD/SMT LQFP-176 MIPS32 microAptiv 1 MB 640 kB 32 bit 12 bit 200 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32Bit MCU, 2MB PF, 640KB RAM, USB-HS, ENET, SD, CAN, Crypto, GPU, LCD 25In Stock
Min.: 1
Mult.: 1

PIC32MZxxxxDA SMD/SMT LQFP-176 MIPS32 microAptiv 2 MB 640 kB 32 bit 12 bit 200 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32Bit MCU, 2MB PF, 640KB RAM, USB-HS, ENET, SD, CAN, Crypto, GPU, LCD, 32MB DRAM 40In Stock
Min.: 1
Mult.: 1

PIC32MZxxxxDA SMD/SMT LFBGA-169 MIPS32 microAptiv 2 MB 640 kB 32 bit 12 bit 200 MHz 120 I/O 1.8 V 1.8 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU PIC32 32KB FL 8KBR 40 MHz CTMU 4 DMA 242In Stock
Min.: 1
Mult.: 1

PIC32MX1xx SMD/SMT MIPS32 M4K 32 kB 8 kB 32 bit 10 bit 40 MHz 21 I/O 2.3 V 3.6 V - 40 C + 105 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 128KB Flash 16KbRAM 80MHz 10-B ADC 60In Stock
Min.: 1
Mult.: 1

PIC32MX3xx SMD/SMT TQFP-100 MIPS32 M4K 128 kB 16 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray