8-bit Microcontrollers - MCU

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 10,935In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B UQFN-16 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 1,094In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB UQFN-16 32 MHz 12 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18425 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 3,106In Stock
Min.: 1
Mult.: 1
Reel: 3,300

PIC16 7 kB 512 B UQFN-16 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 3,280In Stock
Min.: 1
Mult.: 1
Reel: 3,300

PIC16 14 kB 1 kB UQFN-16 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 612In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B UQFN-16 32 MHz 12 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18424 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 832In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B UQFN-16 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 727In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB UQFN-16 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 637In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB UQFN-16 32 MHz 12 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18425 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 709In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B UQFN-16 32 MHz 12 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18424 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 612In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B UQFN-16 32 MHz 12 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F18424 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 1,729In Stock
455Expected 10/03/2026
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB UQFN-16 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 3,552In Stock
Min.: 1
Mult.: 1
Reel: 3,300

PIC16 14 kB 1 kB UQFN-16 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 961In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B UQFN-16 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 342In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB UQFN-28 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 2,533In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B UQFN-16 32 MHz 12 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F18424 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512 B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C Non-Stocked Lead-Time 6 Weeks
Min.: 819
Mult.: 819

UQFN-16 SMD/SMT AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 12x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, SPI/I2C Non-Stocked Lead-Time 7 Weeks
Min.: 728
Mult.: 728

UQFN-16 SMD/SMT AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C Non-Stocked Lead-Time 4 Weeks
Min.: 3,300
Mult.: 3,300
Reel: 3,300

PIC16 7 kB 512 B UQFN-16 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Reel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM 16b PWM 10b ADC Non-Stocked Lead-Time 6 Weeks
Min.: 3,300
Mult.: 3,300
Reel: 3,300

PIC16 UQFN-16 SMD/SMT PIC16(L)F157x AEC-Q100 Reel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 1KB RAM 16b PWM 10b ADC Non-Stocked Lead-Time 6 Weeks
Min.: 3,300
Mult.: 3,300
Reel: 3,300

PIC16 UQFN-16 SMD/SMT PIC16(L)F157x AEC-Q100 Reel
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1K RAM 32MHz OSC Non-Stocked Lead-Time 6 Weeks
Min.: 3,300
Mult.: 3,300
Reel: 3,300

PIC16 UQFN-16 SMD/SMT PIC16(L)F182x Reel
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C Non-Stocked Lead-Time 7 Weeks
Min.: 546
Mult.: 91

PIC16 14 kB 1 kB UQFN-16 32 MHz 12 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F18425 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU, 7KB Flash 512 RAM, USB 2.0 Non-Stocked Lead-Time 7 Weeks
Min.: 3,300
Mult.: 3,300
Reel: 3,300

PIC16 UQFN-16 SMD/SMT - 40 C + 85 C PIC16(L)F145x Reel
Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 14KB Flash 1024 RAM, USB 2.0 Non-Stocked Lead-Time 7 Weeks
Min.: 3,300
Mult.: 3,300
Reel: 3,300

1 kB UQFN-16 SMD/SMT PIC16(L)F145x Reel
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C Non-Stocked Lead-Time 4 Weeks
Min.: 728
Mult.: 91

PIC16 7 kB 512 B UQFN-16 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx Tube