PIC18F24Q24T-I/STX

Microchip Technology
579-PIC18F24Q24TISTX
PIC18F24Q24T-I/STX

Mfr.:

Description:
8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 512bytes EEPROM, MVIO, 10b ADC2, 8b DAC, ACP, Comp, PWM,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,300

Stock:
3,300 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€1.01 €1.01
€0.92 €23.00
€0.839 €83.90
Full Reel (Order in multiples of 3300)
€0.839 €2,768.70
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
€0.99
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
RISC
16 kB
1 kB
VQFN-28
64 MHz
10 bit
24 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
DAC Resolution: 8 bit
Data RAM Type: SRAM
Data ROM Size: 512 B
Data ROM Type: EEPROM
I/O Voltage: 1.62 V to 5.5 V
Interface Type: I2C, SPI, UART
Number of Timers/Counters: 3 x 8 bit, 5 x 16 bit
Processor Series: PIC18-Q24
Product: Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 3300
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
ECCN:
3A991.a.2

PIC18-Q24 Microcontrollers

Microchip Technology PIC18-Q24 Microcontrollers are designed for sensor-interfacing, real-time control, and communication applications. The PIC18-Q24 demonstrates a Multi-Voltage I/O (MVIO) interface with multiple pins I/O powered by an alternative VDD pin, enabling these pins to operate at a different voltage domain than the rest of the microcontroller. Additionally, the PIC18-Q24 features a 10-bit analog-to-digital converter with Computation (ADCC) capable of 300ksps and an 8-bit signal routing port module to interconnect digital peripherals without using external pins.

PIC18F24/25Q24 Microcontrollers

Microchip Technology PIC18F24/25Q24 Microcontrollers are part of the PIC18-Q24 microcontroller family of 28/40/44/48-pin devices for sensor-interfacing, real-time control, and communication applications. The PIC18F24Q24 offers 16KB of memory, 1KB of Data SRAM, and 512B of EEPROM. Meanwhile, the PIC18F25Q24 provides 32KB of memory, 2KB of Data SRAM, and 512B of EEPROM. The devices have 24x I/O pins, including four MVIO pins powered by VDDIO2.