Z8F0 Series 8-bit Microcontrollers - MCU

Results: 388
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ZiLOG 8-bit Microcontrollers - MCU 2K NO ADC NVDS Non-Stocked
Min.: 10,290
Mult.: 490

eZ8 2 kB 256 B QFN-20 20 MHz No ADC 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tray
ZiLOG 8-bit Microcontrollers - MCU 2K NO ADC NVDS Non-Stocked
Min.: 10,290
Mult.: 490

eZ8 2 kB 256 B QFN-28 20 MHz No ADC 25 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tray
ZiLOG 8-bit Microcontrollers - MCU 2K NO ADC NVDS Non-Stocked
Min.: 10,290
Mult.: 490

eZ8 2 kB 256 B QFN-28 20 MHz No ADC 25 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tray
ZiLOG 8-bit Microcontrollers - MCU 2K NO ADC NVDS Non-Stocked
Min.: 10,678
Mult.: 38

eZ8 2 kB 256 B SOIC-20 20 MHz No ADC 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 2K NO ADC NVDS Non-Stocked
Min.: 10,678
Mult.: 38

eZ8 2 kB 256 B SOIC-20 20 MHz No ADC 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 2K NO ADC NVDS Non-Stocked
Min.: 6,669
Mult.: 27

eZ8 2 kB 256 B SOIC-28 20 MHz No ADC 25 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 2K NO ADC NVDS Non-Stocked
Min.: 6,669
Mult.: 27

eZ8 2 kB 256 B SOIC-28 20 MHz No ADC 25 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 2K FLASH 512B RAM Non-Stocked
Min.: 3,417
Mult.: 67

eZ8 2 kB 512 B SSOP-20 20 MHz 10 bit 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU ZILOG 4K FLASH Z8 ENCORE! XP w/1K RAM Non-Stocked
Min.: 3,429
Mult.: 27

eZ8 4 kB 1 kB SOIC-28 20 MHz 10 bit 25 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0

ZiLOG 8-bit Microcontrollers - MCU 4K FLASH w/1K RAM 1 UART XTEMP Non-Stocked
Min.: 2,715
Mult.: 15

eZ8 4 kB 1 kB PDIP-28 20 MHz No ADC 19 I/O 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K FLASH w/1K RAM 1 UART Non-Stocked
Min.: 2,700
Mult.: 15

eZ8 4 kB 1 kB PDIP-28 20 MHz No ADC 19 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K FLASH w/1K RAM 1 UART XTEMP Non-Stocked
Min.: 2,970
Mult.: 27

eZ8 4 kB 1 kB SOIC-28 20 MHz No ADC 19 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K FLASH w/1K RAM Non-Stocked
Min.: 2,970
Mult.: 27

eZ8 4 kB 1 kB SOIC-28 20 MHz No ADC 19 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K FLASH 1K RAM Non-Stocked
Min.: 3,752
Mult.: 67

eZ8 4 kB SSOP-20 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K FLASH 1K RAM Non-Stocked
Min.: 3,752
Mult.: 67

eZ8 4 kB SSOP-20 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 4K FLASH 1K RAM Non-Stocked
Min.: 3,760
Mult.: 47

eZ8 4 kB SSOP-28 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 4K FLASH 1K RAM Non-Stocked
Min.: 3,760
Mult.: 47

eZ8 4 kB SSOP-28 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K FLASH 1K RAM Non-Stocked
Min.: 3,850
Mult.: 50

eZ8 4 kB 1 kB PDIP-8 5 MHz No ADC 6 I/O 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K FLASH 1K RAM Non-Stocked
Min.: 3,850
Mult.: 50

eZ8 4 kB 1 kB PDIP-8 5 MHz No ADC 6 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K FLASH 1K RAM Non-Stocked
Min.: 3,600
Mult.: 18

eZ8 4 kB PDIP-20 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K FLASH 1K RAM Non-Stocked
Min.: 3,600
Mult.: 18

eZ8 4 kB PDIP-20 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 4K FLASH 1K RAM Non-Stocked
Min.: 3,285
Mult.: 15

eZ8 4 kB PDIP-28 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 4K FLASH 1K RAM Non-Stocked
Min.: 3,285
Mult.: 15

eZ8 4 kB PDIP-28 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 4K FLASH 1K RAM Non-Stocked
Min.: 4,410
Mult.: 490

eZ8 4 kB 1 kB QFN-8 5 MHz No ADC 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tray
ZiLOG 8-bit Microcontrollers - MCU 4K FLASH 1K RAM Non-Stocked
Min.: 4,410
Mult.: 490

eZ8 4 kB 1 kB QFN-8 5 MHz No ADC 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tray