64 kB 8-bit Microcontrollers - MCU

Results: 1,199
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 36 I/O 8B 1,659In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.84 kB PDIP-40 64 MHz 10 bit 36 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18F4xK20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 36 I/O 8B 1,526In Stock
Min.: 1
Mult.: 1
: 1,600

PIC18 64 kB 3.84 kB QFN-44 64 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F4xK20 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3840 RAM 52I/O 761In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.75 kB TQFP-64 40 MHz 10 bit 53 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx621 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 3,365In Stock
Min.: 1
Mult.: 1
: 1,200

PIC18 64 kB 3.5 kB TQFP-64 64 MHz 10 bit 60 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6xK40 AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM ADC2 1,024In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB SPDIP-28 64 MHz 12 bit 25 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2xK83 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968b RAM 8b FamilynanoWat XL 2,968In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB TQFP-44 48 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK22 Tray
Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 50MHz 8051 1.71V to 5.5V 774In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB TQFP-100 50 MHz 12 bit 70 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3246 Tray
Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 50MHz 8051 1.71V to 5.5V 645In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB TQFP-100 50 MHz 12 bit 72 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3246 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 2x OPA, 12-bit differential ADCC with computation, 587In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB VQFN-48 64 MHz 12 bit 44 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F26/46/56Q71 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 2x OPA, 12-bit differential ADCC with computation, 726In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB SPDIP-28 64 MHz 12 bit 26 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F26 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 3,223In Stock
Min.: 1
Mult.: 1
: 2,500

PIC18 64 kB 4 kB TSSOP-14 64 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F06/16Q41 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 64KB 3968 RAM 25 I/O 224In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.89 kB SOIC-28 32 MHz 10 bit 25 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx20 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB 3328 RAM w/ECAN 1,006In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.25 kB SOIC-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx80 Tube
Microchip Technology 8-bit Microcontrollers - MCU 12-BIT ADC2 64KB Flash, 2KB RAM 4,289In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB SOIC-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK83 Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN-FD, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP,CWG, HLT, WWDT 505In Stock
Min.: 1
Mult.: 1

RISC 64 kB 8 kB PDIP-20 64 MHz 12 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F26/46/56Q84 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 2,137In Stock
Min.: 1
Mult.: 1

RISC 64 kB 4 kB VQFN-48 64 MHz 12 bit 44 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F26/46/56Q43 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU 972In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.6 kB QFN-64 64 MHz 12 bit 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6xK80 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3968b RAM 8bit familynanoWatt XLP 673In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB QFN-40 64 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tube
Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 50MHz 8051 1.71V to 5.5V 586In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB SSOP-48 50 MHz 12 bit 29 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3246 Tube
Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 8K SRAM 8bit 67 MHz 262In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB TQFP-100 67 MHz 20 bit 62 I/O 1.71 V 1.89 V SMD/SMT 8 bit - 40 C + 85 C CY8C3866 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 2x OPA, 12-bit differential ADCC with computation, 602In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB VQFN-28 64 MHz 12 bit 26 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F26 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 32p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 7,643In Stock
Min.: 1
Mult.: 1

AVR 64 kB 8 kB VQFN-32 24 MHz 12 bit 26 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR16/32DD28/32 Tray

Microchip Technology 8-bit Microcontrollers - MCU C51AC3 64K FLASHADC EEP 5V 405In Stock
Min.: 1
Mult.: 1

8051 64 kB 2 kB PLCC-44 60 MHz 10 bit 36 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU 64TQFP, IND TEMP GREEN, 1.6-3.6V 3,569In Stock
Min.: 1
Mult.: 1
: 4,000

AVR 64 kB 4 kB VQFN-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3U Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 64p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI 1,268In Stock
Min.: 1
Mult.: 1

AVR 64 kB 8 kB QFN-64 24 MHz 12 bit 55 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR64DB28/32/48/64 Tray