SPC564A80B4CFAR

STMicroelectronics
511-SPC564A80B4CFAR
SPC564A80B4CFAR

Mfr.:

Description:
32-bit Microcontrollers - MCU 32-BIT Embedded MCU 150 MHz, 4Mbyte

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 350   Multiples: 350
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 350)
€16.06 €5,621.00
€15.94 €11,158.00
1,050 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
SPC564A80B4
SMD/SMT
PBGA-324
e200z4
4 MB
32 bit
150 MHz
- 40 C
+ 125 C
AEC-Q100
Reel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Moisture Sensitive: Yes
Product Type: 32-bit Microcontrollers - MCU
Factory Pack Quantity: 350
Subcategory: Microcontrollers - MCU
Unit Weight: 1.714 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542399901
ECCN:
5A991.b.4.a

SPC5 Automotive Powertrain Microcontrollers

STMicroelectronics SPC5 Automotive Powertrain Microcontrollers are 32-bit Flash MCUs dedicated to the specific needs of mid-range engine control and automotive transmission control applications. These microcontrollers are modular, with a high-performance core and tailor-made peripherals. STMicroelectronics SPC5 Automotive Powertrain Microcontrollers can be used for 2/4-cylinder Gasoline Direct Injection (GDI)/Multi point injectors (MPI), common-rail diesel engines, low-end 6 cylinder engines, and robotized and hydraulic transmissions.