TSSOP-20 16-bit Microcontrollers - MCU

Results: 156
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430G2212IPW20 1,990In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 2 kB 256 B TSSOP-20 16 MHz No ADC 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2212 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2533IPW20 A 595-MSP430G2533IPW20 2,643In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 16 kB 512 B TSSOP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2533 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2513IPW20 A 595-MSP430G2513IPW20 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 16 kB 512 B TSSOP-20 16 MHz No ADC 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2513 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 4kB Flash 256B RAM C omparator A 595-430 A 595-430F1121AIPWR 832In Stock
Min.: 1
Mult.: 1

MSP430 4 kB 256 B TSSOP-20 8 MHz No ADC 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1121A Tube
Texas Instruments 16-bit Microcontrollers - MCU 8kB Flash 256B RAM 1 0bit ADC A 595-430F A 595-430F1132IPW 1,975In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 8 kB 256 B TSSOP-20 8 MHz 10 bit 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1132 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCP A 5 95-MSP430F2131TPW A A 595-MSP430F2131TPW 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 8 kB 256 B TSSOP-20 16 MHz No ADC 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2131 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2402IPW20 A 595-MSP430G2402IPW20 1,447In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 8 kB 256 B TSSOP-20 16 MHz No ADC 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2402 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-SP4 A 595-SP430G2202IPW20R 1,219In Stock
Min.: 1
Mult.: 1

MSP430 2 kB 256 B TSSOP-20 16 MHz No ADC 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2202 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430G2253IPW20R A 595-SP430G2253IPW20R 1,019In Stock
Min.: 1
Mult.: 1

MSP430 2 kB 256 B TSSOP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2253 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-SP4 A 595-SP430G2352IPW20R 1,158In Stock
Min.: 1
Mult.: 1

MSP430 4 kB 256 B TSSOP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2352 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430G2353IPW20R A 595-SP430G2353IPW20R 584In Stock
Min.: 1
Mult.: 1

MSP430 4 kB 256 B TSSOP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2353 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2403IPW20 A 595-MSP430G2403IPW20 2,066In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 8 kB 512 B TSSOP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2403 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 4kB Flash 256B RAM 1 0bit ADC A 595-430F A 595-430F1122IPWR 505In Stock
Min.: 1
Mult.: 1

MSP430 4 kB 256 B TSSOP-20 8 MHz 10 bit 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1122 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430G2352IPW20 1,573In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 4 kB 256 B TSSOP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2352 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430G2453IPW20R A 595-SP430G2453IPW20R 672In Stock
Min.: 1
Mult.: 1

MSP430 8 kB 512 B TSSOP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2453 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16-MHz integrated an alog microcontrolle A 595-P430FR2311IPW20R 987In Stock
Min.: 1
Mult.: 1

MSP430 4 kB 1 kB TSSOP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2311 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2253IPW20 A 595-MSP430G2253IPW20 1,662In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 2 kB 256 B TSSOP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2253 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ult-Lo-Pwr 2k B Flash 128B RAM A A 595-MSP430F2111IPWR 508In Stock
Min.: 1
Mult.: 1

MSP430 2 kB 128 B TSSOP-20 16 MHz No ADC 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2111 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ult-Lo-Pwr 4k B Flash 256B RAM A A 595-MSP430F2121IPWR 490In Stock
Min.: 1
Mult.: 1

MSP430 4 kB 256 B TSSOP-20 16 MHz No ADC 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2121 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430G2203IPW20R A 595-SP430G2203IPW20R 923In Stock
Min.: 1
Mult.: 1

MSP430 2 kB 256 B TSSOP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2203 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430G2452IPW20R A 595-SP430G2452IPW20R 619In Stock
Min.: 1
Mult.: 1

MSP430 8 kB 256 B TSSOP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2452 Tube
Texas Instruments 16-bit Microcontrollers - MCU 8kB Flash 256B RAM 1 0bit ADC A 595-430F A 595-430F1132IPWR 258In Stock
Min.: 1
Mult.: 1

MSP430 8 kB 256 B TSSOP-20 8 MHz 10 bit 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1132 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2233IPW20 A 595-MSP430G2233IPW20 1,571In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 2 kB 256 B TSSOP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2233 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2332IPW20 A 595-MSP430G2332IPW20 737In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 4 kB 256 B TSSOP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2332 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 16K 20TSSOP -40 to 85 C 2,026In Stock
Min.: 1
Mult.: 1
: 2,500

RL78 16 kB 2 kB TSSOP-20 32 MHz 8 bit/10 bit 16 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Reel, Cut Tape