QFP-64 16-bit Microcontrollers - MCU

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 32KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFP 64 800In Stock
Min.: 1
Mult.: 1

S12 32 kB 2 kB QFP-64 64 MHz 10 bit 50 I/O 4.5 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12HY AEC-Q100 Tray
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 512K ROM (Byte) ; 16K RAM (Byte) 653In Stock
Min.: 1
Mult.: 1

nX-U16/100 512 kB 32 kB QFP-64 24 MHz 10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Tray
ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash memory, data memory, and more... Non-Stocked Lead-Time 20 Weeks
Min.: 840
Mult.: 840

nX-U16/100 256 kB 16 kB QFP-64 24 MHz 10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/F25 512K LFQFP64 -40 to 105 C Non-Stocked Lead-Time 18 Weeks
Min.: 1,280
Mult.: 1,280

RL78 16 kB 40 kB QFP-64 80 MHz 12 bit 50 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F25 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/F25 512K LFQFP64 -40 to 105 C Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

RL78 16 kB 40 kB QFP-64 80 MHz 12 bit 50 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F25 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/F25 512K LFQFP64 -40 to 105 C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

RL78 16 kB 40 kB QFP-64 80 MHz 12 bit 50 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F25 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/F25 512K LFQFP64 -40 to 125 C Non-Stocked Lead-Time 18 Weeks
Min.: 1,280
Mult.: 1,280

RL78 16 kB 40 kB QFP-64 80 MHz 12 bit 50 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/F25 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/F25 512K LFQFP64 -40 to 125 C Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

RL78 16 kB 40 kB QFP-64 80 MHz 12 bit 50 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/F25 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/F25 512K LFQFP64 -40 to 125 C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

RL78 16 kB 40 kB QFP-64 80 MHz 12 bit 50 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/F25 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78(AUTO)/F15 QFP64 CU Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

QFP-64 SMD/SMT 16 bit RL78/F15 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/F15 512K QFP64 -40/+105C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

QFP-64 SMD/SMT 16 bit + 105 C RL78/F15 AEC-Q100 Tray
Renesas Electronics R4F20103NFA#20
Renesas Electronics 16-bit Microcontrollers - MCU 4-8BIT GENERAL MCU Non-Stocked Lead-Time 18 Weeks
Min.: 160
Mult.: 160

H8S/2000 128 kB 8 kB QFP-64 20 MHz 10 bit 55 I/O 2.7 V 5.5 V SMD/SMT 16 bit/32 bit - 20 C + 85 C Tray