0 C FPGA - Field Programmable Gate Array

Results: 4,703
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array 4320 LUTs 105 IO 3.3V 6 Spd 8In Stock
360On Order
Min.: 1
Mult.: 1

LCMXO2 4320 LE 2160 ALM 92 kbit 104 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT CSBGA-132 Tray
Lattice FPGA - Field Programmable Gate Array 4320 LUTs 115 IO 3.3V 6 Spd 4In Stock
Min.: 1
Mult.: 1

LCMXO2 4320 LE 2160 ALM 92 kbit 114 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 640 LUTs 79 IO 3.3V 5 Spd 65In Stock
180Expected 09/07/2027
Min.: 1
Mult.: 1

LCMXO2 640 LE 320 ALM 18 kbit 78 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT TQFP-100 Tray
Lattice FPGA - Field Programmable Gate Array 640 LUTs 79 IO 3.3V 6 Spd 25In Stock
Min.: 1
Mult.: 1

LCMXO2 640 LE 320 ALM 18 kbit 78 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT TQFP-100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3L ; 1280 LUTs; 1.2V 136In Stock
Min.: 1
Mult.: 1

LCMXO3L 1280 LE 640 ALM 64 kbit 100 I/O 1.14 V 1.26 V 0 C + 85 C 900 Mb/s SMD/SMT CSFBGA-121 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 SX 270 SoC FPGA
3In Stock
Min.: 1
Mult.: 1

Arria 10 SX 270 270000 LE 101620 ALM 14.65 Mbit 384 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 12 Transceiver SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 320 FPGA
3In Stock
Min.: 1
Mult.: 1

Arria 10 GX 320 320000 LE 119900 ALM 17.4 Mbit 384 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 24 Transceiver SMD/SMT FBGA-1152 Tray
Altera FPGA - Field Programmable Gate Array 16In Stock
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL016 15408 LE 504 kbit 78 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 24In Stock
119Expected 08/10/2026
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL025 24624 LE 594 kbit 150 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT UBGA-256 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 160 I/O, 324UBGA 15In Stock
238On Order
Min.: 1
Mult.: 1

MAX 10 10M02 2000 LE 108 kbit 160 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT UBGA-324 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 178 I/O, 256FBGA 7In Stock
1,260On Order
Min.: 1
Mult.: 1

MAX 10 10M04 4000 LE 189 kbit 178 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 99In Stock
Min.: 1
Mult.: 1

MAX 10 10M04 4000 LE 189 kbit 112 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT MBGA-153 Tray
Altera FPGA - Field Programmable Gate Array 8In Stock
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 178 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 6In Stock
270On Order
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 178 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 320 I/O, 484FBGA
13In Stock
Min.: 1
Mult.: 1

MAX 10 10M16 16000 LE 549 kbit 320 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 130 I/O, 169UBGA 5In Stock
352Expected 31/08/2026
Min.: 1
Mult.: 1

MAX 10 10M16 16000 LE 549 kbit 130 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT UBGA-169 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 178 I/O, 256FBGA 11In Stock
90Expected 31/12/2026
Min.: 1
Mult.: 1

MAX 10 10M40 40000 LE 1.23 Mbit 178 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 360 I/O, 484FBGA 5In Stock
120Expected 25/11/2026
Min.: 1
Mult.: 1

MAX 10 10M40 40000 LE 1.23 Mbit 360 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP 5In Stock
60On Order
Min.: 1
Mult.: 1

MAX 10 10M40 40000 LE 1.23 Mbit 101 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 5In Stock
Min.: 1
Mult.: 1

Cyclone V E 5CEA5 77000 LE 29080 ALM 4.88 Mbit 240 I/O 1.1 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 2In Stock
Min.: 1
Mult.: 1

Cyclone V GT 5CGTD7 150000 LE 56480 ALM 7.7 Mbit 336 I/O 1.1 V 0 C + 85 C 6.144 Gb/s 9 Transceiver SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Cyclone V GX 5CGXC4 50000 LE 18860 ALM 2.92 Mbit 336 I/O 1.1 V 0 C + 85 C 2.5 Gb/s 6 Transceiver SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array 7In Stock
Min.: 1
Mult.: 1

Cyclone II EP2C8 8256 LE 516 ALM 162 kbit 138 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT QFP-208 Tray
Altera FPGA - Field Programmable Gate Array 4In Stock
120On Order
Min.: 1
Mult.: 1

Cyclone III EP3C10 10320 LE 645 ALM 414 kbit 94 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 11In Stock
90Expected 24/08/2026
Min.: 1
Mult.: 1

EP4CE6 Cyclone IV E 6272 LE 270 kbit 179 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray