0 C FPGA - Field Programmable Gate Array

Results: 4,703
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY 125In Stock
Min.: 1
Mult.: 1

LIFCL-17 17000 LE 0 bit 192 I/O 1 V 1 V 0 C + 85 C QFN-72 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY 247In Stock
Min.: 1
Mult.: 1

LIFCL-40 39000 LE 9750 ALM 1.48 Mbit 71 I/O 950 mV 1.05 V 0 C + 85 C 10 Gb/s 2 Transceiver SMD/SMT BGA-121 Tray
Lattice FPGA - Field Programmable Gate Array 1200 LUTS 73 I/O 184In Stock
Min.: 1
Mult.: 1

LCMXO1200C 1200 LE 600 ALM 9.2 kbit 73 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT TQFP-100 Tray
Lattice FPGA - Field Programmable Gate Array 1200 LUTS 113 I/O 174In Stock
Min.: 1
Mult.: 1

LCMXO1200C 1200 LE 600 ALM 9.2 kbit 113 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 256 LUTs 22 I/O 3.3V -5 Speed 794In Stock
Min.: 1
Mult.: 1

LCMXO2 256 LE 128 ALM 0 bit 21 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT QFN-32 Tray
Lattice FPGA - Field Programmable Gate Array 2280 LUTS 271 I/O 233In Stock
Min.: 1
Mult.: 1

LCMXO2280C 2280 LE 1140 ALM 27.6 kbit 271 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT FTBGA-324 Tray
Lattice FPGA - Field Programmable Gate Array 2280 LUTS 113 I/O 46In Stock
120Expected 23/07/2026
Min.: 1
Mult.: 1

LCMXO2280C 2280 LE 1140 ALM 27.6 kbit 113 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO2 High Performance; 4320 LUTs; 2.5/3.3V 114In Stock
Min.: 1
Mult.: 1

LCMXO2 4320 LE 2160 ALM 92 kbit 68 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT QFN-84 Tray
Lattice FPGA - Field Programmable Gate Array 256 LUTS 78 I/O 161In Stock
Min.: 1
Mult.: 1

LCMXO256C 256 LE 128 ALM 0 bit 78 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT TQFP-100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO2 High Performance; 640 LUTs; 2.5/3.3V 779In Stock
Min.: 1
Mult.: 1

LCMXO2 640 LE 320 ALM 18 kbit 40 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT QFN-48 Tray
Lattice FPGA - Field Programmable Gate Array 640 LUTS 74 I/O 92In Stock
Min.: 1
Mult.: 1

LCMXO640C 640 LE 320 ALM 0 bit 74 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT TQFP-100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF ; 2112 LUTs; 1.2V 318In Stock
260Expected 23/07/2026
Min.: 1
Mult.: 1

LCMXO3LF 2112 LE 1056 ALM 74 kbit 206 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSFBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF ; 6864 LUTs; 1.2V 112In Stock
Min.: 1
Mult.: 1

LCMXO3LF 6900 LE 3450 ALM 240 kbit 206 I/O 1.14 V 1.26 V 0 C + 85 C 900 Mb/s SMD/SMT CSFBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 1280 LUTs 108 I/O 3.3V -6 SPD 257In Stock
Min.: 1
Mult.: 1

LCMXO2 1280 LE 640 ALM 64 kbit 107 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 2112 LUTs 80 IO 1.2V 1 Spd 536In Stock
540Expected 03/09/2026
Min.: 1
Mult.: 1

LCMXO2 2112 LE 1056 ALM 74 kbit 79 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-100 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 220 FPGA 7In Stock
Min.: 1
Mult.: 1

Arria 10 GX 220 220000 LE 80330 ALM 13.43 Mbit 288 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 6 Transceiver SMD/SMT UBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 423In Stock
240Expected 14/12/2026
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL016 15408 LE 504 kbit 340 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 350In Stock
357Expected 13/07/2026
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL016 15408 LE 504 kbit 162 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT UBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 409In Stock
Min.: 1
Mult.: 1
Max.: 20

Cyclone 10 LP 10CL025 24624 LE 594 kbit 76 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 118In Stock
168Expected 07/08/2026
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL040 39600 LE 1.11 Mbit 325 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT UBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 40In Stock
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL055 55856 LE 2.34 Mbit 321 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 69In Stock
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL080 81264 LE 2.75 Mbit 289 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT UBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 8In Stock
40Expected 19/10/2026
Min.: 1
Mult.: 1

Cyclone 10 GX 10CX150 150000 LE 54770 ALM 10.65 Mbit 236 I/O 870 mV 930 mV 0 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array 43In Stock
Min.: 1
Mult.: 1

Cyclone 10 GX 10CX150 150000 LE 54770 ALM 10.65 Mbit 188 I/O 870 mV 930 mV 0 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT UBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 4In Stock
36Expected 15/12/2026
Min.: 1
Mult.: 1

Cyclone 10 GX 10CX220 220000 LE 80330 ALM 13.43 Mbit 284 I/O 870 mV 930 mV 0 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT FBGA-780 Tray