LH8066803102601S REK9

Intel
607-66803102601SREK9
LH8066803102601S REK9

Mfr.:

Description:
CPU - Central Processing Units Intel Atom x7-E3950 Processor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
3 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€68.24 €68.24
€56.72 €567.20
€53.99 €1,349.75
€48.46 €4,846.00
€47.52 €11,880.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Embedded Processors
Intel Atom E3950
64 bit
4 Core
FCBGA-1296
1.6 GHz
2 MB
4 Thread
12 W
8 GB
DDR3L, LPDDR4
Intel Atom
Apollo Lake
Embedded
- 40 C
+ 85 C
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 14 nm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Displays Supported: 3 Display
Number of Memory Channels: 4 Channel
Number of PCI Express Lanes: 6 Lane
Number of SATA Ports: 2 Port
Number of USB Ports: 8 Port
PCIe Configurations: 1x4, 1x2, 1x1
PCIe Revision: Revision 2.0
Product Type: CPU - Central Processing Units
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
USB Revision: Revision 2.0, Revision 3.0
Part # Aliases: 983201
Unit Weight: 46.050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310045
ECCN:
5A992.C