240 MHz Embedded Processors & Controllers

Types of Embedded Processors & Controllers

Change category view
Results: 391
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Espressif Systems RF System on a Chip - SoC SMD Wi-Fi IC, ESP32-S2, singal-core MCU, QFN 56-pin, 7*7 mm 1,514In Stock
Min.: 1
Mult.: 1
: 2,000

RF System on a Chip - SoC SMD/SMT QFN-56 Xtensa 32 bit 240 MHz 128 kB 320 kB 12 bit 43 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72N 4096K/1024K QFP176 108In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-176 RXv3 32 bit 240 MHz 4 MB 1 MB 12 bit 136 I/O - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX71M 4096K/512K QFP176 7In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-176 RXv2 32 bit 240 MHz 64 kB 512 kB 12 bit 127 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72M 2048K/1024K LFBGA224 55In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFBGA-224 RXv3 32 bit 240 MHz 2 MB 1 MB 12 bit 182 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX71M 4096K/512K QFP100 4In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-100 RXv2 32 bit 240 MHz 4 MB 512 kB 12 bit 78 I/O - 40 C + 85 C Tray
Espressif Systems RF System on a Chip - SoC ESP32-S3 is a low-power MCU-based system on a chip (SoC) with integrated 2.4 GHz Wi-Fi and Bluetooth Low Energy (Bluetooth LE). It consists of high-performance dual-core microprocessor (Xtensa 32-bit LX7), a ULP coprocessor, a Wi-Fi baseband, a Bluet 1,636In Stock
Min.: 1
Mult.: 1

RF System on a Chip - SoC SMD/SMT QFN-56 LX7 32 bit 240 MHz 2 MB 2 MB 12 bit 45 I/O - 40 C + 105 C
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX71M 2048K/512K QFP176 288In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-176 RXv2 32 bit 240 MHz 64 kB 512 kB 12 bit - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6T2 ARM CM33 240MHz 256K/64K QFP100 249In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M33 32 bit 240 MHz 256 kB 64 kB 2 x 16 bit 84 I/O - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX71M 4096K/512K LFBGA176 185In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFBGA-176 RXv2 32 bit 240 MHz 4 MB 512 kB 12 bit 127 I/O - 40 C + 85 C Tray
Espressif Systems RF System on a Chip - SoC ESP32 is a single 2.4 GHZ Wi-Fi-and-Bluetooth combo chip designed with the TSMC low-power 40 nm technology. It is designed to achieve the best power and RF performance, showing robustness, versatility and reliability in a wide variety of applications 4,979In Stock
5,000Expected 21/12/2026
Min.: 1
Mult.: 1

RF System on a Chip - SoC SMD/SMT QFN-56 LX6 32 bit 240 MHz 2 MB 12 bit 34 I/O - 40 C + 125 C
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX71M 4096K/512K LFBGA176 41In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFBGA-176 RXv2 32 bit 240 MHz 4 MB 512 kB 12 bit 127 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX71M 2048K/512K QFP144 103In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-144 RXv2 32 bit 240 MHz 2 MB 512 kB 12 bit 111 I/O - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S7G2 3MB 176BGA 44In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT BGA-176 ARM Cortex M4 32 bit 240 MHz 3 MB 640 kB 12 bit 126 I/O - 40 C + 85 C Tray
Infineon Technologies S6J334EJTCSE2000A
Infineon Technologies ARM Microcontrollers - MCU INTEGRATED CIRCUIT 389In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT ARM Cortex R5F 32 bit 240 MHz 4 MB 512 kB 12 bit 148 I/O - 40 C + 125 C AEC-Q100 Tray
Espressif Systems RF System on a Chip - SoC ESP32-S3 is a low-power MCU-based system on a chip (SoC) with integrated 2.4 GHz Wi-Fi and Bluetooth Low Energy (Bluetooth LE). It consists of high-performance dual-core microprocessor (Xtensa 32-bit LX7), a low power coprocessor, a Wi-Fi baseband, a 1,170In Stock
2,000Expected 26/11/2026
Min.: 1
Mult.: 1

RF System on a Chip - SoC SMD/SMT QFN-56 RISC 240 MHz 16 MB - 40 C + 85 C
NXP Semiconductors ARM Microcontrollers - MCU S32K358 Arm Cortex-M7, 240 MHz, 8 MB Flash, CAN FD, HSE B security, 289 MAPBGA S32K MCUs for General Purpose 778In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT MAPBGA-289 ARM Cortex M7 32 bit 240 MHz 8 MB 1 MB 12 bit 218 I/O - 40 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K358 Arm Cortex-M7, 240 MHz, 8 MB Flash, CAN FD, HSE B security, 172 HDQFP S32K MCUs for General Purpose 102In Stock
420Expected 13/08/2026
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT HDQFP-172 ARM Cortex M7 240 MHz 8 MB 1 MB 12 bit Tray
Espressif Systems RF System on a Chip - SoC SMD Wi-Fi IC, ESP32-S2FH4, single-core MCU, 4 MB flash die inside, QFN 56-pin, 7*7 mm, -40 C - +105 C 2,032In Stock
Min.: 1
Mult.: 1
: 2,000

RF System on a Chip - SoC SMD/SMT QFN-56 RISC 32 bit 240 MHz 4 MB 320 kB 12 bit 43 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Espressif Systems RF System on a Chip - SoC SMD IC ESP32-S3R8, dual-core MCU, Wi-Fi 2.4G & BLE 5.0 combo, 8 MB Octal SPI PSRAM die inside, QFN 56-pin, 7*7 mm 1,437In Stock
2,000Expected 14/08/2026
Min.: 1
Mult.: 1
: 2,000

RF System on a Chip - SoC SMD/SMT QFN-56 RISC 240 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas Electronics ARM Microcontrollers - MCU MCU RA6T2 ARM CM33 240MHz 256K/64K QFP64 295In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M33 32 bit 240 MHz 256 kB 64 kB 2 x 16 bit 51 I/O - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6T2 ARM CM33 240MHz 256K/64K QFN48 285In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT QFN-48 ARM Cortex M33 32 bit 240 MHz 256 kB 64 kB 2 x 16 bit 35 I/O - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6T2 ARM CM33 240MHz 512K/64K QFP48 500In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M33 32 bit 240 MHz 512 kB 64 kB 2 x 16 bit 35 I/O - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6T2 ARM CM33 240MHz 512K/64K QFP64 248In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M33 32 bit 240 MHz 512 kB 64 kB 2 x 16 bit 51 I/O - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6T2 ARM CM33 240MHz 512K/64K QFN48 300In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT QFN-48 ARM Cortex M33 32 bit 240 MHz 512 kB 64 kB 2 x 16 bit 35 I/O - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6T2 ARM CM33 240MHz 256K/64K QFN48 245In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT QFN-48 ARM Cortex M33 32 bit 240 MHz 256 kB 64 kB 2 x 16 bit 35 I/O - 40 C + 105 C Tray