NXP Embedded Processors & Controllers

Results: 8,126
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors Processors - Application Specialised i.MX 7Dual:2x Cortex A7, 2x USB 2.0 OTG with PHY, PCIe, 2xSDIO/MMC, 2x Ethernet, Security 61In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT MAPBGA-488 ARM Cortex A7, ARM Cortex M4 32 bit 1 GHz 16 kB, 32 kB 16 kB, 32 kB 256 kB 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialised mScale 845S 14X14FCBGA 221In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT FCBGA-486 ARM Cortex A53, ARM Cortex M4 64 bit 400 MHz, 1.8 GHz 16 kB, 32 kB 16 kB, 32 kB 32 kB, 256 kB 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MX RT1160 crossover MCU, Arm Cortex-M7 139In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT MAPBGA-289 ARM Cortex M4, ARM Cortex M7 32 bit 240 MHz, 500 MHz 0 B 1 MB 2 x 12 bit - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU 48MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) and CAN Control 2,111In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0+ 32 bit 48 MHz 64 kB 8 kB 12 bit 42 I/O - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU Layerscape 32-bit Arm Cortex-A7, Dual-core, 800MHz, 0 to 105C, Security enabled
84In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT FCPBGA-525 ARM Cortex A7 32 bit 800 MHz 32 kB 32 kB 128 kB 109 I/O 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU Layerscape 32-bit Arm Cortex-A7, Dual-core, 800MHz, -40 to 105C, Security enabled
84In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT FCPBGA-525 ARM Cortex A7 32 bit 800 MHz 32 kB 32 kB 128 kB 109 I/O - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU Layerscape 64-bit Arm Cortex-A72, Quad-core, 1.2GHz, 0 to 105C, Security disabled
48In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT FCPBGA-780 ARM Cortex A72 32 bit/64 bit 1.2 GHz 48 kB 32 kB 128 kB 0 C + 105 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU MCU 8K FLASH 10 BIT ADC 1,173In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT LQFP-48 HC08 8 bit 8 MHz 8 kB 1 kB 10 bit 32 I/O - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT MCU 16K FLASH 410In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT PQFP-64 HC08 8 bit 8.2 MHz 16 kB 768 B 10 bit 36 I/O - 40 C + 105 C AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 32KFLASH 8KRAM 1,497In Stock
Min.: 1
Mult.: 1
Reel: 1,500

8-bit Microcontrollers - MCU SMD/SMT LQFP-44 S08 8 bit 40 MHz 32 kB 2 kB 10 bit 34 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 16K FLASH 4K RAM 690In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT LQFP-44 S08 8 bit 40 MHz 32 kB 2 kB 10 bit 34 I/O - 40 C + 125 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU CONSUMER 9S08AW48 420In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT QFN-48 S08 8 bit 40 MHz 48 kB 2 kB 10 bit 38 I/O - 40 C + 85 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08JM32 48QFN FG 1,300In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT QFN-48 S08 8 bit 48 MHz 32 kB 2 kB 12 bit 37 I/O - 40 C + 85 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 16k Flash 1,489In Stock
Min.: 1
Mult.: 1
Reel: 1,000

8-bit Microcontrollers - MCU SMD/SMT SOIC-20 S08 8 bit 20 MHz 16 kB 2 kB 12 bit 18 I/O - 40 C + 105 C Reel, Cut Tape

NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT,HCS08L60k 789In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT LQFP-44 S08 8 bit 20 MHz 60 kB 4 kB 12 bit 37 I/O - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU CONSUMER ROO 9S08QG 2,490In Stock
Min.: 1
Mult.: 1
Reel: 2,500

8-bit Microcontrollers - MCU SMD/SMT QFN-16 S08 8 bit 20 MHz 8 kB 512 B 10 bit 12 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bit Microcontrollers - MCU BARRACUDA4 L01Y EPP 352In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT PQFP-80 HCS12 16 bit 25 MHz 256 kB 12 kB 2 x 10 bit 59 I/O - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 64Q 128K FLASH 16K RAM 857In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT QFP-64 ColdFire V1 32 bit 50.33 MHz 128 kB 16 kB 12 bit 51 I/O - 40 C + 105 C Tray

NXP Semiconductors 32-bit Microcontrollers - MCU COLDFIREV1 32K FLASH 942In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT QFN-32 ColdFire V1 32 bit 32 MHz 32 kB 8 kB 12 bit 22 I/O - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU KIRIN3 COLDFIRE V2 440In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-100 ColdFire V2 32 bit 80 MHz 512 kB 64 kB 12 bit 56 I/O - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised RINGO MX35 TO2.1 450In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT MAPBGA-400 ARM1136JF-S 32 bit 532 MHz 16 kB 16 kB 128 kB - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 128K 401In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M4 32 bit 50 MHz 128 kB 16 kB 16 bit 44 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 512K 441In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M4 32 bit 100 MHz 512 kB 128 kB 16 bit - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM+512Kb 1,316In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT MAPBGA-121 ARM Cortex M4 32 bit 50 MHz 512 kB 64 kB 16 bit - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 128K 794In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M4 32 bit 50 MHz 128 kB 16 kB 16 bit 40 I/O - 40 C + 105 C Tray