STM32G0B0CET6TR

STMicroelectronics
511-STM32G0B0CET6TR
STM32G0B0CET6TR

Mfr.:

Description:
ARM Microcontrollers - MCU Mainstream Value line Arm Cortex-M0+ 32-bit MCU up to 512KB Flash 144KB RAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4,800
Expected 19/02/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€2.88 €2.88
€2.17 €21.70
€1.99 €49.75
€1.79 €179.00
€1.70 €425.00
€1.64 €820.00
€1.59 €1,590.00
Full Reel (Order in multiples of 2400)
€1.52 €3,648.00
€1.51 €7,248.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
€2.88
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
LQFP-48
ARM Cortex M0+
512 kB
32 bit
12 bit
64 MHz
43 I/O
144 kB
2 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Data RAM Type: SRAM
Interface Type: I2C, SPI, USART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 17 Channel
Number of Timers/Counters: 12 Timer
Operating Supply Voltage: 2 V to 3.6 V
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2400
Subcategory: Microcontrollers - MCU
Tradename: STM32
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2