172946001

Wurth Elektronik
710-172946001
172946001

Mfr.:

Description:
LED Lighting Driver ICs LDHM450mA4.5-60VInp Constant Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 130

Stock:
130 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€6.80 €6.80
€6.14 €61.40
Full Reel (Order in multiples of 250)
€6.14 €1,535.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost, Buck
450 mA
60 V
4.5 V
800 kHz
4.5 V to 60 V
MagI3C-LDHM
- 40 C
+ 85 C
PWM Dimming, Short Circuit and Thermal Protection
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
For Use With: High Current LEDs
Input Voltage: 4.5 V to 60 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 250
Subcategory: Driver ICs
Supply Current - Max: 3 mA
Unit Weight: 1.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LDHM Power Module

Würth Elektronik MagI³C LDHM Step-Down High Current Module features a fully integrated current driver with passives all in one package. This LDHM driver module provides a ready-made solution that is highly efficient and can be used for a variety of single-string LED lighting applications. Würth MagI³C LDHM Step-Down High Current Module can dim the LEDs with an external PWM signal for easy brightness controlling. It operates at a constant switching frequency of 800kHz for low electromagnetic interference (EMI) and is designed according to the standard EN55015. The 178946001 Evaluation Board efficiently evaluates this LDHM module.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.