MIKROE-3436

Mikroe
932-MIKROE-3436
MIKROE-3436

Mfr.:

Description:
Temperature Sensor Development Tools Temp&Hum 12 Click

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€15.48 €15.48

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Temperature Sensor Development Tools
RoHS:  
Add-On Boards
Humidity, Temperature Sensor
HDC2080
3.3 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Product Type: Temperature Sensor Development Tools
Series: Sensors-Pressure-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 23.375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Mikroe-3436 Temp&Hum 12 Click Board

Mikroe Mikroe-3436 Temp&Hum 12 Click Board is a smart environmental temperature and humidity sensor that provides reliable and accurate measurements. This Mikroe click board uses the HDC2080 low-power humidity and temperature digital sensor with an integrated heating element to dissipate condensation and moisture. The heating element can be activated by setting a bit in the appropriate register. The Temp&Hum 12 click board features good linearity, long-term stability, programmable thresholds, an I2C interface, and excellent repeatability. This click board's digital sensor is factory-calibrated to 2% relative humidity and 0.2°C temperature accuracy. The Temp&Hum 12 click board is ideal for developing applications such as battery-operated weather stations, microenvironment centers, air conditioners, and HVAC systems.