Sensor Shield

Mitsumi
472-SENSORSHIELD
Sensor Shield

Mfr.:

Description:
Pressure Sensor Development Tools Sensor Shield Board for Arduino

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€33.54 €33.54

Product Attribute Attribute Value Select Attribute
Mitsumi
Product Category: Pressure Sensor Development Tools
RoHS: N
Demonstration Kits
Sensor Shield
Arduino Board
3.8 V to 14 V
Poly Bags
Brand: Mitsumi
Product Type: Pressure Sensor Development Tools
Series: MMR902/MM906/MMR920
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: MEMS
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Sensor Shield Kit for Arduino

Mitsumi Sensor Shield Kit for Arduino is a kit comprising the Shield for Arduino and the sensor boards equipped with various sensors. The Sensor boards are supposed to be used by connecting to Arduino. The other kit contents include cables (I²C and SPI) and sample sketches. Up to nine I²C or two SPI sensor modules can be connected to the level shifter shield at a single time. The level shifter shield allows usage of the UNO, LEONARDO, DUE, and MEGA2560 Arduino models (not included).