MIKROE-6636

Mikroe
923-MIKROE-6636
MIKROE-6636

Mfr.:

Description:
Pressure Sensor Development Tools Barometer 11 Click, Infineon - KP226E3408XTMA1

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€21.50 €21.50

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Pressure Sensor Development Tools
Add-On Boards
Pressure Sensor
KP226E3408
3.3 V to 5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
For Use With: Automotive, Industrial Process Control
Interface Type: I2C
Product Type: Pressure Sensor Development Tools
Subcategory: Development Tools
Tradename: Mikroe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Barometer 11 Click

Mikroe Barometer 11 Click is a compact add-on board that supplies precise absolute pressure measurement for automotive, industrial, and consumer applications. The board is based on the Infineon KP226E3408 analog absolute pressure sensor, which employs a capacitive measurement principle and BiCMOS signal conditioning to provide a calibrated output voltage corresponding to pressures from 15kPa to 400kPa. The Mikroe Barometer 11 Click features high-accuracy sensing with ±3.8kPa precision, extended temperature operation, and flexible output configuration for either direct analog output or digital conversion via the MCP3221 ADC over I2C. Additional design elements include the LMV321 op-amp for signal conditioning, four accessible test points for diagnostics and programming, and the Click-Snap format, which allows the sensor section to be detached and repositioned. The board is ideal for applications such as automotive manifold absolute pressure measurement, environmental monitoring, industrial process control, and other scenarios that require stable and accurate pressure data.