MIKROE-6202

Mikroe
932-MIKROE-6202
MIKROE-6202

Mfr.:

Description:
Current Sensor Development Tools Power Monitor 2 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€24.94 €24.94

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Current Sensor Development Tools
RoHS:  
Add-On Boards
Compact Add-On Board
INA219
3.3 V, 5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Description/Function: Power Monitor 2 Click
Dimensions: 57.15 mm x 25.4 mm
For Use With: Current sensor
Interface Type: I2C
Product Type: Current Sensor Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CNHTS:
8543709990
USHTS:
9030333800
ECCN:
EAR99

Power Monitor 2 Click

Mikroe Power Monitor 2 Click is a compact add-on board for accurate power monitoring of connected devices. The Mikroe Power Monitor 2 Click features two Texas Instruments INA219 12-bit I2C-output digital power monitors, which track current and voltage on two separate power rails (3.3V and 5V) of an onboard mikroBUS™ socket. This board provides real-time digital readings of power consumption for additional Click boards™. It supports high-speed I2C communication with configurable addresses and operates at 3.3V and 5V logic levels, making it ideal for power management, system diagnostics, and energy optimization in embedded systems.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.