STEVAL-MKI180V1

STMicroelectronics
511-STEVAL-MKI180V1
STEVAL-MKI180V1

Mfr.:

Description:
Acceleration Sensor Development Tools LIS3DHH adapter board for a standard DIL 24 socket

Lifecycle:
NRND:
Not recommended for new designs.

In Stock: 93

Stock:
93 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€13.65 €13.65

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Acceleration Sensor Development Tools
RoHS:  
Adapter Boards
Accelerometer Sensor
LIS3DHH
1.71 V to 3.6 V
Bulk
Acceleration: 2.5 g
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Description/Function: LIS3DHH adapter board for a standard DIL-24 socket
For Use With: STEVAL-MKI109V2, STEVAL-MKI109V3
Product Type: Acceleration Sensor Development Tools
Sensing Axis: Triple Axis
Sensitivity: 0.076 mg/digit
Series: STEVAL-MKI180V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9023008000
CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99

STEVAL-MKI180V1 Adapter Board

STMicroelectronics STEVAL-MKI180V1 Adapter Board is designed for the evaluation of LIS3DHH MEMS devices. The board offers an effective solution for fast system prototyping and device evaluation directly within the application. The STEVAL-MKI180V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete LIS3DHH pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V2 and STEVAL-MKI109V3 motherboards functioning as the bridge between the sensor and the PC running the graphical user interface (Unico GUI).