SMARTRFTRXEBK

Texas Instruments
595-SMARTRFTRXEBK
SMARTRFTRXEBK

Mfr.:

Description:
RF Development Tools SmartRFTrxEBK

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€166.58 €166.58

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
RoHS: N
Evaluation Boards
RF Transceiver
CC1101, CC11xL, CC112x, CC1175, CC1200, CC2500, CC2520
169 MHz to 2.4 GHz
Brand: Texas Instruments
Country of Assembly: NO
Country of Diffusion: Not Available
Country of Origin: NO
Product Type: RF Development Tools
Series: SMARTRFTRXEBK
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SmartRF, SimpleLink
Unit Weight: 250.125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9023008000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

SMARTRFTRXEBK SmartRF Transceiver Evaluation Board

Texas Instruments SMARTRFTRXEBK SmartRF Transceiver Evaluation Board (TrxEB) is intended to be used together with Texas Instruments' low-power RF transceivers for evaluation, performance testing, and software development. This evaluation board supports the CC1101EM, CC11xLEM, CC112xEM, CC1175EM, CC1200EM, CC2500EM, and CC2520EM. Those items with an asterisk have all frequency variants and combinations with CC1190 supported. The SMARTRFTRXEBK board allows to develop radio protocol on the MSP430F5438A MCU and evaluate the performance of the transceiver using SmartRF Studio.