nRF21540-DB

Nordic Semiconductor
949-NRF21540-DB
nRF21540-DB

Mfr.:

Description:
RF Development Tools nRF21540 Development Bundle

In Stock: 55

Stock:
55 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€74.91 €74.91

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF Development Tools
RoHS:  
Demonstration Kits
nRF21540
2.4 GHz
Brand: Nordic Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
For Use With: RF Front End Module
Interface Type: SPI, USB
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 1.7 V to 3.6 V
Product Type: RF Development Tools
Protocol - Bluetooth, BLE - 802.15.1: BLE 802.15.4
Series: nRF21540
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
ECCN:
5A992.C

nRF21540 DB Development Bundle (DB)

Nordic Semiconductor nRF21540 DB Development Bundle (DB) includes the nRF21540 development kit (DK) and the nRF21540 evaluation kit (EK) with the nRF21540 RF front end module (FEM). The nRF21540 DK is an excellent solution to develop products that require the range extension capabilities or link budget improvements provided by the nRF21540 RF FEM. Furthermore, the nRF21540 EK connects to lab equipment via SMA connectors to monitor the RF FEM’s performance.