ADPA1107-EVALZ

Analog Devices
584-ADPA1107-EVALZ
ADPA1107-EVALZ

Mfr.:

Description:
RF Development Tools ADPA1107 Eval Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1,326.62 €1,326.62

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
ADPA1107ACPZN
4.8 GHz to 6 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
For Use With: GaN Power Amplifier
Operating Supply Voltage: 28 V
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543900000
CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
MXHTS:
8543900100
ECCN:
EAR99

ADPA1107-EVALZ Amplifier Evaluation Board

Analog Devices Inc. ADPA1107-EVALZ Amplifier Evaluation Board consists of a 2-layer printed circuit board (PCB) fabricated from a 10mil thick, copper-clad Rogers 4350B mounted onto an aluminium heat spreader. The heat spreader assists in providing thermal relief to the device and mechanical support to the PCB. Mounting holes on the heat spreader allow the spreader to be attached to a heat sink. Alternatively, the spreader can be clamped to a hot and cold plate. The RFIN and RFOUT ports on the ADPA1107-EVALZ are populated by 2.92mm (K) female coaxial connectors, and the respective RF traces have a 50Ω characteristic impedance. The ADPA1107-EVALZ is populated with components suitable for use over the entire operating temperature range of the device. A thorough calibration path is provided between the J6 and J5 connectors to calibrate board trace losses. J6 and J5 must be populated with 2.92mm (K) female coaxial connectors in order to use them through the calibration path.