ADPA1106-EVALZ

Analog Devices
584-ADPA1106-EVALZ
ADPA1106-EVALZ

Mfr.:

Description:
RF Development Tools ADPA1106 Eval Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1,105.51 €1,105.51

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
ADPA1106
2.7 GHz to 3.5 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: Evaluating the ADPA1106 46 dBm (40 W), 2.7 GHz to 3.5 GHz, GaN Power Amplifier
For Use With: GaN Power Amplifier
Operating Supply Voltage: 50 V
Packaging: Bulk
Product Type: RF Development Tools
Series: ADPA1106
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543900000
CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
MXHTS:
8543900100
ECCN:
EAR99

EVAL-ADPA1106 Evaluation Board

Analog Devices Inc. EVAL-ADPA1106 Evaluation Board evaluates the ADPA1106 GaN Power Amplifier. The board consists of a 2-layer printed circuit board (PCB) fabricated from a 10-mil thick, Rogers 4350B copper-clad mounted to an aluminum heat spreader. The heat spreader assists in providing thermal relief to the device and as mechanical support to the PCB. Mounting holes on the heat spreader allow the spreader to be attached to a heat sink. Alternatively, the spreader is clamped to a hot and cold plate. The RFIN and RFOUT ports on the ADPA1106-EVALZ are populated by Subminiature Version A (SMA) female coaxial connectors, and the respective RF traces have a 50 Ω characteristic impedance. The ADPA1106-EVALZ is populated with components suitable for use over the entire operating temperature range of the device. To calibrate board trace losses, a through calibration path is provided between the J6 and J5 connectors. J6 and J5 must be populated with SMA RF connectors to use them through calibration path.