ADL8100-EVAL1Z

Analog Devices
584-ADL8100-EVAL1Z
ADL8100-EVAL1Z

Mfr.:

Description:
RF Development Tools ADL8100 EVB with Bias Tee

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€716.91 €716.91

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
ADL8100ACPZN
10 MHz to 20 GHz
Brand: Analog Devices
Description/Function: Evaluation Board with Bias Tee
For Use With: GaAs pHEM MMIC Low Noise Amplifier
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: ADL8100
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVAL-ADL8100 Evaluation Board

Analog Devices Inc. EVAL-ADL8100 Evaluation Board features a 2-layer PCB made from 10 mils thick Rogers 4350B with copper cladding mounted on an aluminum heat spreader. The heat spreader provides thermal relief and mechanical support to the PCB. Mounting holes facilitate attachment to larger heat sinks for better thermal management. The Analog Devices ADL8100ACPZN-EVALZ and ADL8100ACPZN-EVAL1Z feature RFIN and RFOUT ports with 2.9mm female coaxial connectors. The corresponding RF traces maintain a 50Ω characteristic impedance. These boards have components suitable for operating temperatures ranging from -40°C to +85°C.